381 - Honeywell - Potentiometers
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 11.12 mm | Rotary | - 40 C | + 120 C | 381 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 381 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 381 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | 1 W | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 381 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 381 | |||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 381 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 Ohms | Linear | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 381 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary Metal | - 40 C | + 120 C | 381 | |||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 11.12 mm | Rotary | - 40 C | + 120 C | 381 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 381 | |||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 381 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 381 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 11.12 mm | Rotary | - 40 C | + 120 C | 381 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 11.12 mm | Rotary | - 40 C | + 120 C | 381 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 381 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary Metal | 381 | |||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 381 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 381 | |||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 381 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 381 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 11.12 mm | Rotary | - 40 C | + 120 C | 381 | |||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 381 | |||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 381 |