Honeywell - Potentiometers
1,871 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RA30NASD102A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 1K Ohm 10% 4W 6.35mm | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 105 C | RA30 | |||||||||||
Mfr: RA30NASD500A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 50 Ohm 10% 4W 6.35mm | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 50 Ohms | Linear | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 105 C | RA30 | |||||||||||
Mfr: RA30NASD502A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 5K Ohm 10% 4W 6.35mm | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 5 kOhms | Linear | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 105 C | RA30 | |||||||||||
Mfr: JA1N056S503UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 50K Ohm 10% 2.25W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2.25 W | 500 V | 10 % | Composition | 1 Turn | Smooth / Slotted | 22.22 mm | Rotary Metal | - 55 C | + 120 C | J | |||||||||||
Not Available Online | 5 kOhms | ||||||||||||||||||||||||||||
Mfr: 385500M9136 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers INDUSTRIAL POTENTIOMETERS | Not Available Online | ||||||||||||||||||||||||||||
Mfr: 385518M1813 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | |||||||||||||||||||||
Not Available Online | 10 kOhms | ||||||||||||||||||||||||||||
Not Available Online | 15 kOhms | ||||||||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Wirewound | 1 Turn | Rotary Metal | A43 | |||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 2 W | 10 % | Wirewound | 6.35 mm | 50.8 mm | Rotary Metal | A43 | ||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Mfr: 392550M9297 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 5 MOhms | Linear | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | No Switch | Without Detent | Conductive Plastic Potentiometer | 50000 Cycle | - 40 C | + 120 C | 392 | |||||||
Mfr: 392550M9618 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | 392 | |||||||||||||||||||||||||||
Mfr: 392551M9410 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | 392 | |||||||||||||||||||||||||||
Mfr: 392552M7401 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | 392 | |||||||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 250 Ohms | 500 mW (1/2 W) | 10 % | 392 | ||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 250 Ohms | 500 mW (1/2 W) | 10 % | 392 | ||||||||||||||||||||||
Not Available Online | Potentiometers | 1 Gang | Linear | 2 W | Conductive Plastic | 1 Turn | 6.35 mm | - 55 C | + 120 C | ||||||||||||||||||||
Mfr: 485006M9291 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Potentiometers | 1 Gang | Linear | 2 W | Conductive Plastic | 1 Turn | 6.35 mm | - 55 C | + 120 C | |||||||||||||||||||
Mfr: 590011M9159 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers INDUSTRIAL POTENTIOMETERS | Not Available Online | ||||||||||||||||||||||||||||
Mfr: GS1G032P102UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | ||||||||||||||||||||||||||||
Mfr: GS1G056S502UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | ||||||||||||||||||||||||||||
Mfr: JA1N056S252UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 2.5 K Ohms 10% 2.25W POT CONDUCTIVE PLAS | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | Rotary Metal | - 55 C | + 120 C | J |