Honeywell - Potentiometers
1,878 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Honeywell | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 MOhms | Linear | 2 W | 20 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 40 C | + 120 C | ||||||||||||||
Not Available Online | Honeywell | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 40 C | + 120 C | |||||||||||||||||
Not Available Online | Honeywell | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 350 Ohms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 40 C | + 120 C | |||||||||||||||||
Not Available Online | Honeywell | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Wirewound | Smooth | 50.8 mm | 43 | ||||||||||||||||||
Not Available Online | Honeywell | Panel Mount | Through Hole | Potentiometers | 1 Gang | 500 Ohms | Horizontal | 1 W | 10 % | Cermet | Smooth / Slotted | Rotary | - 40 C | + 150 C | |||||||||||||||||
Not Available Online | Honeywell | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 2 W | 500 V | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 55 C | + 120 C | |||||||||||||
Not Available Online | Honeywell | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 380 | |||||||||||||
Not Available Online | Honeywell | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 25 kOhms | Linear | 2 W | 500 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.22 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 55 C | + 120 C | 380 | |||||||||
Not Available Online | Honeywell | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 40 C | + 120 C | 53C | ||||||||||||||
Mfr: 385500M0297 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Honeywell | Panel Mount | 500 V | 10 % | Carbon | |||||||||||||||||||||||||
Not Available Online | Honeywell | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Linear | 2 W | 500 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 50.8 mm | No Switch | Without Detent | Rotary | 25000 Cycle | - 55 C | + 120 C | 53 | |||||||||
Not Available Online | Honeywell | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 Ohms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 15.88 mm | Rotary | - 40 C | + 120 C | 53 | RV4LAYSA500A | |||||||||||||
Not Available Online | Honeywell | Panel Mount | Solder Lug | Potentiometers | 10 kOhms | Linear | 500 mW (1/2 W) | 10 % | Conductive Plastic | - 40 C | + 120 C | 392 | |||||||||||||||||||
Not Available Online | Honeywell | Panel Mount | Solder Lug | Potentiometers | 100 Ohms | Linear | 500 mW (1/2 W) | 10 % | Conductive Plastic | - 40 C | + 120 C | 392 | |||||||||||||||||||
Not Available Online | Honeywell | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 3 MOhms | 2 W | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | |||||||||||||||||
Not Available Online | Honeywell | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Vertical | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | Rotary | - 40 C | + 120 C | ||||||||||||||||
Mfr: 574SX1M48F503SD TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 50K Ohm 20% 1/2W 6.35mm | Not Available Online | Honeywell | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 500 mW (1/2 W) | 350 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 40 C | + 120 C | 574 | |||||||
Mfr: 575SX1A48F102SS TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 1K Ohm 20% 1/2W 6.35mm | Not Available Online | Honeywell | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 500 mW (1/2 W) | 350 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 40 C | + 120 C | 575 | |||||||
Mfr: 575SX1A48S103SS TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 10K Ohm 20% 1/2W 6.35mm | Not Available Online | Honeywell | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 350 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19.05 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 40 C | + 120 C | 575 | |||||||
Not Available Online | Honeywell | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 200 Ohms | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 105 C | |||||||||||||||||
Mfr: RA30LASB253A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 4W, 2kOhm, +/-10% 15.88mm SlottedShaft | Not Available Online | Honeywell | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 25 kOhms | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 105 C | ||||||||||||||||
Mfr: RA30LASB500A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 4W, 50 Ohm, +/-10% 15.88mm SlottedShaft | Not Available Online | Honeywell | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 50 Ohms | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 105 C | ||||||||||||||||
Mfr: JA1N056S501UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 500 Ohm 10% 2.25W 6.35mm | Not Available Online | Honeywell | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 6.35 mm | 22.22 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 55 C | + 120 C | J | ||||||||
Not Available Online | Honeywell | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 500 V | 10 % | Conductive Plastic | 1 Turn | Smooth | 50.8 mm | Rotary Metal | - 55 C | + 120 C | 380 | |||||||||||||
Not Available Online | Honeywell | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C |