Honeywell - Limit Switches
6,885 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Type | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78In Stock378 On Order Expected 23-Nov-26 | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | Medium Duty Limit Switch | Kit | ||||||
286In Stock | Non-Illuminated | SPDT | Roller Lever | 500 mA | 380 VAC | 220 VDC | 18 N | 1, 12, 13 | Screw | Chassis Mount | IP67 | Miniature Light Switch | Kit | ||||||
122In Stock | Non-Illuminated | SPDT | Roller | 15 A | 600 VAC | 250 VDC | 2.78 N to 5.57 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | Medium Duty Limit Switch | Each | ||||||
63In Stock | Non-Illuminated | SPDT | Side | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 7, 13 | Screw | Chassis Mount | IP67 | Heavy Duty Limit Switch | Each | ||||||
12In Stock | Non-Illuminated | SPDT | Roller Lever | 15 A | 480 VAC | 250 VDC | 2.22 N to 5.56 N (8 oz to 20 oz) | Screw | Conduit (1/2 in) | Limit | Each | ||||||||
403In Stock | Non-Illuminated | SPDT | 10 A | 600 VAC | 250 VDC | 0.45 N | Screw | Plug-In | Each | ||||||||||
53In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | Medium Duty Limit Switch | Each | ||||||
60In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 7, 13 | Screw | IP67 | Each | ||||||||
108In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | 1, 3 | Wire Lead | Chassis Mount | IP66, IP67, IP69 | Miniature Enclosed Limit Switch | Each | ||||||
91In Stock | Non-Illuminated | SPDT | Rod | 500 mA | 380 VAC | 220 VDC | 18 N | 1, 12, 13 | Screw | Chassis Mount | IP67 | Miniature Light Switch | Kit | ||||||
68In Stock | Non-Illuminated | SPDT | Lever | 10 A | 480 VAC | 550 VDC | 0.51 N | Screw | Each | ||||||||||
12In Stock | Non-Illuminated | SPDT | Lever | 10 A | 240 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP67 | Global Limit Switch | Each | ||||||
Mfr: BAF1-2RN-RH TTI: BAF1-2RN-RH Honeywell Availability: 10In StockLimit Switches SPDT Top Plunger Actuator-Rt Snp Act | 10In Stock | Non-Illuminated | SPDT | Plunger | 20 A | 480 VAC | 250 VDC | 11.2 N | 1, 3, 4, 13 | Connector | |||||||||
93In Stock | Non-Illuminated | SPDT | Side | 50 mA, 500 mA | 380 VAC | 220 VDC | 18 Ncm | 1, 12, 13 | Cable | Chassis Mount | IP67 | Miniature Industrial Limit Switch | Bulk | ||||||
Mfr: BAF1-2RN18-RH TTI: BAF1-2RN18-RH Honeywell Availability: 36In StockLimit Switches Right Pos Wobble 1NC/1NO SPDT | 36In Stock | Non-Illuminated | SPDT | Plunger | 20 A | 480 VAC | 250 VDC | Screw | Each | ||||||||||
67In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 3.61 N | 1 | Screw | Chassis Mount | IP40 | Medium-Duty Limit Switches | Each | ||||||
20In Stock | Non-Illuminated | SPDT | Roller Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 3.61 N | 1 | Screw | Chassis Mount | IP40 | Medium-Duty Limit Switches | Each | ||||||
42In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4, 13 | Solder Terminal | Each | |||||||||
17In Stock | Non-Illuminated | SPDT | Roller Lever | 15 A | 480 VAC | 250 VDC | 5.56 N | Screw | Chassis Mount | Global Limit Switch | Each | ||||||||
3In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 250 VAC | 250 VDC | 6.95 N to 16.4 N | 1, 3, 4 | Screw | IP66 | Each | ||||||||
93In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Each | |||||||||
4In Stock | Non-Illuminated | SPDT | Lever | 10 A | 240 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Wire Lead | IP67 | Each | ||||||||
20In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 300 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP66 | Global Limit Switch | Each | ||||||
31In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 250 VAC | 28 VDC | 11.8 N | Wire Lead | IP66, IP67, IP69 | Each | |||||||||
18In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | Wire Lead | Chassis Mount | IP66, IP67, IP69 | Miniature Enclosed Limit Switch | Each |