Honeywell - Limit Switches
6,885 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | Wire Lead | Chassis Mount | IP66, IP67, IP69 | Each | |||||||
26In Stock | Non-Illuminated | SPDT | Rod | 10 A | 480 VAC | 0.51 N | Screw | Each | ||||||||||
2In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 17.79 N (4 lb) | Screw | Conduit (1/2 in) | Each | ||||||||
17In Stock | Non-Illuminated | DPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.28 N | Screw | Chassis Mount | Each | ||||||||
Mfr: 914CE18-Q1 TTI: 914CE18-Q1 Honeywell Availability: 4In StockLimit Switches Limit Switch 914CE Enclosures | 4In Stock | Non-Illuminated | SPDT | Plunger | 3 A | 250 VAC | 22.5 N | Screw | IP66, IP67, IP69 | Each | ||||||||
4In Stock | Non-Illuminated | SPDT | Side | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Chassis Mount | Each | |||||||
8In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Each | ||||||||
13In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 3R, 4, 4X, 6, 6P, 13 | Screw | Chassis Mount | Each | |||||||
4In Stock | Non-Illuminated | DPDT | Side | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Chassis Mount | Each | |||||||
3In Stock | Non-Illuminated | SPDT | Rod | 10 A | 600 VAC | 250 VDC | 2.78 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Each | ||||||||
22In Stock | Non-Illuminated | SPDT | Roller Lever | 10 A | 480 VAC | 0.51 N | 1, 3, 4, 6, 13 | Screw | Chassis Mount | Each | ||||||||
22In Stock | Non-Illuminated | SPDT | Lever | 10 A | 480 VAC | 125 VDC | 0.51 N | Screw | Each | |||||||||
10In Stock | Non-Illuminated | DPDT | Roller | 5 A | 28 VDC | 6 lb to 12 lb | Connector | Panel Mount | Each | |||||||||
17In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.04 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Conduit (1/2 in) | Each | |||||||
402In Stock | Non-Illuminated | 4PDT | Plunger | 7 A | 28 VDC | 0.5 N | Wire Lead | |||||||||||
24In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 250 VAC | 28 VDC | 11.8 N | Wire Lead | IP66, IP67, IP69 | Each | ||||||||
4In Stock | Non-Illuminated | SPDT | Lever | 10 A | 240 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Wire Lead | IP67 | Each | |||||||
6In Stock | Non-Illuminated | SPDT | Cable | 10 A | 480 VAC | 550 VDC | 1.39 N | Screw | Each | |||||||||
21In Stock | Non-Illuminated | SPDT | Roller | 4 A | 28 VDC | 6 lb to 12 lb | Wire Lead | Panel Mount | Each | |||||||||
20In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||
28In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Each | ||||||||
58In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP67 | Each | ||||||
10In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | IP67 | Each | |||||||
200In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 300 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Screw | IP66 | Bulk | |||||||
5In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Each |