Honeywell - Limit Switches
6,885 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | Screw | ||||||||||||||||
0In Stock | Non-Illuminated | |||||||||||||||||
0In Stock | Non-Illuminated | Roller Lever | ||||||||||||||||
Mfr: BZE7S-2RQ-C TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches Enclosed BasicSwitch | 0In Stock | Non-Illuminated | ||||||||||||||||
0In Stock | Non-Illuminated | Bulk | ||||||||||||||||
Mfr: NGCPB10AX01A1A TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches 1M Cble,Flying Leads 1NC/1NO Side Rotary | 0In Stock | Non-Illuminated | SPDT | Side Rotary | 10 A | 5.5 N | Cable | IP67 | ||||||||||
0In Stock | Non-Illuminated | SPDT | 0.5 N | |||||||||||||||
Mfr: BZG1-2RN34 TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches 4.17N/10.84N 15/39oz 1NC 1NO SPDT Snap | 0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 4.17 N to 10.84 N | 1, 3, 4, 13 | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 300 VAC | 250 VDC | 0.12 N | 1, 12, 13 | Screw | IP66 | ||||||||
0In Stock | Non-Illuminated | SPDT | Wobble | 50 mA, 500 mA | 380 VAC | 220 VDC | 2 N | 1, 12, 13 | Cable | Cable Mount | IP67 | |||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.12 N | 1, 12, 13 | Screw | Chassis Mount | IP66 | |||||||
Not Available Online | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4, 13 | Screw | Conduit (1/2 in) | ||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 240 VAC | 11.8 N | Quick Connect | IP65 | ||||||||||
Not Available Online | Non-Illuminated | SPDT | Roller | 10 A | 480 VAC | 250 VDC | Screw | |||||||||||
0In Stock | ||||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Side | 20 A | 480 VAC | 250 VDC | 3.34 N to 8.9 N | 1, 7, 9 | Screw | Conduit (1/2 in) | ||||||||
0In Stock | Non-Illuminated | 4P4T | Roller Plunger | 10 A | 600 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | Roller | Screw | |||||||||||||||
Not Available Online | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 22.5 N | Screw | IP67 | ||||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 100 mA | 50 VAC | 50 VDC | 0.33 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 300 VAC | 250 VDC | 0.12 N | 1, 4, 12, 13 | Screw | IP66 | ||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 300 VAC | 250 VDC | 0.12 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP66 | |||||||
0In Stock | Non-Illuminated | SPDT | Wobble | 100 mA | 50 VAC | 50 VDC | 1.3 N | 1, 4, 12, 13 | Screw | IP66 | ||||||||
0In Stock | Non-Illuminated | DPDT | Chassis Mount | |||||||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 300 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP66 |