Honeywell - Limit Switches
6,885 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZE6-2RN81 TTI: BZE6-2RN81 Honeywell Availability: 69In StockLimit Switches Crs Rlr Plngr Actutr 90deg Rotated Plung | 69In Stock | Non-Illuminated | SPDT | Roller Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | Each | |||||
16In Stock | Non-Illuminated | SPDT | Wobble | 500 mA | 380 VAC | 220 VDC | 2 N | 1, 12, 13 | Screw | Chassis Mount | IP67 | Bulk | ||||||
18In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 480 VAC | 250 VDC | 0.5 N | 1, 7, 9 | Screw | Chassis Mount | IP1, IP7, IP9 | Each | ||||||
21In Stock | Non-Illuminated | SPDT | 10 A | 600 VAC | 250 VDC | 0.5 N | 1, 3, 4, 6, 7, 9, 13 | Screw | Conduit (1/2 in) | IP67 | Each | |||||||
76In Stock | Non-Illuminated | SPDT | Roller | 15 A | 600 VAC | 250 VDC | 2.78 N to 5 N | 1 | Screw | Chassis Mount | IP40 | Each | ||||||
1In Stock | Non-Illuminated | SPDT | Roller | 15 A | 600 VAC | 250 VDC | 5.56 N | 1, 3, 4, 13 | Screw | Chassis Mount | Each | |||||||
7In Stock | Non-Illuminated | SPDT | Lever | 5 A | 240 VAC | 28 VDC | 1, 2, 3, 6, 12, 13 | Wire Lead | Chassis Mount | Each | ||||||||
44In Stock | Each | |||||||||||||||||
8In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 300 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP66 | Each | ||||||
23In Stock | Chassis Mount | Each | ||||||||||||||||
4In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 600 VAC | 250 VDC | 26.69 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Quick Connect | Each | ||||||||
9In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 480 VAC | 550 VDC | 0.51 N | Solder Terminal | Conduit (1/2 in) | Each | ||||||||
78In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | Wire Lead | Chassis Mount | IP66, IP67, IP69 | Each | |||||||
33In Stock | Non-Illuminated | SPDT | Wobble | 5 A | 250 VAC | 28 VDC | 0.55 N | Wire Lead | IP66, IP67, IP69 | Each | ||||||||
19In Stock | Non-Illuminated | SPDT | Lever | 15 A | 480 VAC | 250 VDC | 0.22 N | 1, 7, 9 | Screw | Chassis Mount | IP1, IP7, IP9 | Each | ||||||
Mfr: LSYAC3KP-FP TTI: LSYAC3KP-FP Honeywell Availability: 1In StockLimit Switches Fully Potd Non PlgIn Side Rtry/12-ft Cbl | 1In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 6P, 12, 13 | Wire Lead | Each | |||||||
15In Stock | Non-Illuminated | SPDT | Plunger | 4 A | 28 VDC | 6 lb to 12 lb | Wire Lead | Panel Mount | Each | |||||||||
7In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | Wire Lead | Chassis Mount | IP66, IP67, IP69 | Each | |||||||
26In Stock | Non-Illuminated | SPDT | Rod | 10 A | 480 VAC | 0.51 N | Screw | Each | ||||||||||
2In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 17.79 N (4 lb) | Screw | Conduit (1/2 in) | Each | ||||||||
17In Stock | Non-Illuminated | DPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.28 N | Screw | Chassis Mount | Each | ||||||||
17In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.04 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Conduit (1/2 in) | Each | |||||||
402In Stock | Non-Illuminated | 4PDT | Plunger | 7 A | 28 VDC | 0.5 N | Wire Lead | |||||||||||
24In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 250 VAC | 28 VDC | 11.8 N | Wire Lead | IP66, IP67, IP69 | Each | ||||||||
4In Stock | Non-Illuminated | SPDT | Lever | 10 A | 240 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Wire Lead | IP67 | Each |