Honeywell - Limit Switches
6,885 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 250 VAC | 28 VDC | 11.8 N | Wire Lead | IP66, IP67, IP69 | Each | |||||||||
125In Stock | Non-Illuminated | DPDT | Roller Plunger | 4 A | 28 VDC | 26.69 N to 53.38 N | Wire Lead | Panel Mount | Each | ||||||||||
136In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 250 VAC | 28 VDC | 11.8 N | Screw | Each | ||||||||||
67In Stock | Non-Illuminated | DPDT | Lever | 10 A | 300 VAC | 250 VDC | 12 N | 1, 12, 13 | Screw | IP65 | Bulk | ||||||||
Mfr: NGCMA10AX01M TTI: NGCMA10AX01M Honeywell Availability: 2In StockLimit Switches 1M Cble,Flying Leads 1NC/1NO Pin Plunger | 2In Stock | Non-Illuminated | SPDT | Plunger, Pin | 10 A | 11 N | Cable | IP67 | Each | ||||||||||
Mfr: NGCMA10AX01C TTI: NGCMA10AX01C Honeywell Availability: 17In StockLimit Switches 1M Cble,Flying Leads 1NC/1NO RollerPlungr | 17In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 11 N | Cable | IP67 | Each | ||||||||||
2In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 250 VAC | 250 VDC | 6.95 N to 16.4 N | 1, 3, 4 | Screw | IP66 | Each | ||||||||
7In Stock | Non-Illuminated | SPDT | Plunger | 4 A | 28 VDC | 6 lb to 12 lb | Wire Lead | Panel Mount | Each | ||||||||||
4In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.12 N | 1, 12, 13 | Screw | IP66 | Each | ||||||||
Mfr: BZE6-2RN81 TTI: BZE6-2RN81 Honeywell Availability: 69In StockLimit Switches Crs Rlr Plngr Actutr 90deg Rotated Plung | 69In Stock | Non-Illuminated | SPDT | Roller Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | Each | ||||||
16In Stock | Non-Illuminated | SPDT | Wobble | 500 mA | 380 VAC | 220 VDC | 2 N | 1, 12, 13 | Screw | Chassis Mount | IP67 | Bulk | |||||||
17In Stock | Non-Illuminated | SPDT | Side | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Chassis Mount | Each | ||||||||
2In Stock | Non-Illuminated | DPST | Side | 10 A | 300 VAC | 250 VDC | 0.12 N | Screw | Conduit | Each | |||||||||
74In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | Wire Lead | Chassis Mount | Each | |||||||||
124In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Each | |||||||||
Mfr: BZE6-2RN80 TTI: BZE6-2RN80 Honeywell Availability: 49In StockLimit Switches 1NC 1NO SPDT Top Roller Plunger | 49In Stock | Non-Illuminated | SPDT | Roller Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | Each | ||||||
33In Stock | Non-Illuminated | SPDT | Roller Lever | 10 A | 480 VAC | 250 VDC | 8.8 N | Screw | Panel Mount | IP67 | Bulk | SZL-WLC-B | |||||||
24In Stock | Non-Illuminated | SPDT | Lever | 15 A | 480 VAC | 250 VDC | 0.5 N | 1, 7, 9 | Screw | Chassis Mount | IP1, IP7, IP9 | Each | |||||||
22In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 125 VAC | 26.66 N | Screw | Chassis Mount | Bulk | ||||||||||
2In Stock | Non-Illuminated | SPDT | Wobble | 5 A | 277 VAC | 1.95 N | 1, 3, 4, 13 | Screw | Chassis Mount | Each | |||||||||
6In Stock | Non-Illuminated | SPDT | Plunger | 3 A | 250 VAC | 22.5 N | Screw | IP66, IP67, IP69 | |||||||||||
Mfr: BZE6-2RN234 TTI: BZE6-2RN234 Honeywell Availability: 12In StockLimit Switches SW NC 1NO SPDT Top Roller Arm ACTR | 12In Stock | Non-Illuminated | SPDT | Roller | 15 A | 600 VAC | 250 VDC | 2.78 N to 5.57 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | Each | ||||||
77In Stock | Non-Illuminated | SPDT | Roller Plunger | 50 mA, 500 mA | 380 VAC | 220 VDC | 9 N | 1, 12, 13 | Screw | Chassis Mount | IP67 | Bulk | |||||||
87In Stock | Non-Illuminated | DPDT | Plunger | 4 A | 28 VDC | 6 lb to 12 lb | Quick Connect | Panel Mount | Kit | ||||||||||
7In Stock | Non-Illuminated | Each |