Honeywell - Limit Switches
6,885 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 26.69 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Each | ||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 240 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Solder Terminal | IP67 | Each | |||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 7 | Screw | |||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | SPDT | Side | 40 VDC | 0.5 N | 1, 3, 4, 4X, 6, 6P, 7, 9, 13 | Screw | Chassis Mount | ||||||||||
0In Stock | ||||||||||||||||||
0In Stock | Non-Illuminated | |||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Lever | 5 A | 240 VAC | 0.5 N | Wire Lead | Panel Mount | IP66 | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 250 VAC | 31.14 N | Screw | |||||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 11.8 N | Screw | IP65 | ||||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 2.65 lb | 1, 3 | Cable | IP65 | |||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 30 VDC | 1, 4, 12, 13 | Screw | IP67 | ||||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 7, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 480 VAC | 550 VDC | 0.19 N | Wire Lead | ||||||||||
Not Available Online | Non-Illuminated | SPDT | Roller | 10 A | 300 VAC | 250 VDC | 0.165 N | 1, 12, 13 | Screw | IP66 | Bulk | |||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 300 VAC | 250 VDC | 0.165 N | 1, 12, 13 | Screw | IP66 | ||||||||
0In Stock | Non-Illuminated | DPDT | Roller | 10 A | 300 VAC | 250 VDC | 9 N | 1, 12, 13 | Screw | IP66 | ||||||||
Mfr: 914CE18-AQ1 TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches SPDT 1NC/1NO 3A Top Plunger | 0In Stock | Non-Illuminated | SPDT | Plunger | 3 A | 250 VAC | 22.5 N | Through Hole | IP66, IP67, IP69 | |||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Wire Lead | |||||||||
0In Stock | Non-Illuminated | DPDT | Roller Plunger | 10 A | 600 VAC | 250 VDC | 17.79 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 300 VAC | 250 VDC | 0.12 N | 1, 4, 12, 13 | Quick Connect | IP66 | ||||||||
0In Stock | Non-Illuminated | DPDT | Roller Plunger | 10 A | 600 VAC | 250 VDC | 17.79 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Wire Lead | |||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 50 mA | 250 VAC | 60 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | SPDT | Side | 10 A | 600 VAC | 250 VDC | 0.19 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Chassis Mount |