Honeywell - Limit Switches
6,885 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 3R, 4, 4X, 6, 6P, 13 | Solder Terminal | Bulk | |||||||||
Not Available Online | Non-Illuminated | DPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 3R, 4, 4X, 6, 6P, 13 | Screw | Bulk | |||||||||
0In Stock | Non-Illuminated | DPDT | Roller Lever | 10 A | 600 VAC | 230 VDC | 5 oz | Screw | |||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 480 VAC | 250 VDC | 31.14 N | Screw | |||||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 3R, 4, 4X, 6, 6P, 13 | Screw | Chassis Mount | |||||||||
Mfr: BZE6-2RN34 TTI: BZE6-2RN34 Honeywell Availability: 0In StockLimit Switches SPDT 1NC/1NO 15A Top Plunger | 0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 6.7 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | |||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.12 N | 1, 12, 13 | Screw | IP66 | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 26.69 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Quick Connect | ||||||||||
0In Stock | |||||||||||||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Quick Connect | ||||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 3.61 N | 1 | Screw | Chassis Mount | IP40 | ||||||||
Not Available Online | Non-Illuminated | 2PDT | Plunger, Pin | 4 A | 28 VDC | 26.7 N to 53.4 N | Wire Lead | Bushing Mount | Each | ||||||||||
Not Available Online | Non-Illuminated | 2PDT | Roller Plunger | 4 A | 28 VDC | 26.7 N to 53.4 N | Bushing Mount | Each | |||||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP67 | Each | |||||||
0In Stock | Illuminated | SPDT | Roller Plunger | 100 mA | 250 VAC | 250 VDC | 16 N | 1, 12, 13 | Screw | IP66 | |||||||||
Mfr: LSYAC4LX-FP TTI: LSYAC4LX-FP Honeywell Availability: 0In StockLimit Switches DPDT 12FT CABLE Fully Potted LMT SW | 0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 6P, 12, 13 | Wire Lead | Bulk | ||||||||
0In Stock | Non-Illuminated | SPDT | Wobble | 10 A | 600 VAC | 250 VDC | 1.95 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | ||||||||||
0In Stock | Non-Illuminated | DPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Conduit (3/4 in) | Each | ||||||||
0In Stock | Non-Illuminated | SPDT | Side | 50 mA | 250 VAC | 60 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Chassis Mount | Each | ||||||||
0In Stock | Non-Illuminated | SPDT | Side | 15 A | 480 VAC | 250 VDC | 1, 3, 4, 4X, 6, 6P, 7, 9, 13 | Screw | Conduit (3/4 in) | Each | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 480 VAC | 250 VDC | 13.34 N | 1, 7, 9 | Screw | Each | |||||||||
0In Stock | Non-Illuminated | DPDT | Roller | 5 A | 28 VDC | 53.38 N to 111.21 N | Wire Lead | Panel Mount | Bulk | MS21320-2 | |||||||||
0In Stock | Non-Illuminated | DPDT | Roller Plunger | 10 A | 600 VAC | 250 VDC | 17.79 N | 1, 3, 3R, 4, 4X, 6, 6P, 13 | Screw | Each | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 26.69 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Each | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 240 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Solder Terminal | IP67 | Each |