Honeywell - Cable Pull Switches
197 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Actuator | Actuator Length | Actuator Material | Actuator Style | Contact Form | Switch Function | Current Rating | Voltage Rating AC | Voltage Rating DC | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Color | Illuminated | Illumination Color | Lamp Type | Features | Housing Material | Life | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 250 ft | 1 Cable | 3 NC + 1 NO | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | |||||||||||
Not Available Online | 250 ft | 1 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | |||||||||||
Not Available Online | Standard | 1 Cable | Chassis Mount, 1/2 in NPT | Non-Illuminated | |||||||||||||||||||||||
Mfr: 2CLSB1C1D-G-C TTI: Not Assigned Honeywell Availability: Not Available OnlineCable Pull Switches SAFETY | Not Available Online | Standard | 2 Cable | Chassis Mount, 1/2 NPT | Non-Illuminated | ||||||||||||||||||||||
Not Available Online | SPDT | ON - (OFF), OFF - (ON) | 125 VAC, 250 VAC | 125 VDC, 250 VDC | Chassis Mount | - 40 C | + 85 C | IP67 | Non-Illuminated | ||||||||||||||||||
Not Available Online | Micro Switch | Lever | Lever | DPST | ON - (OFF), OFF - (ON) | 10 A | 120 VAC | 24 VDC | Chassis Mount | Screw | - 25 C | + 85 C | IP67 | Non-Illuminated | |||||||||||||
Not Available Online | Safety Switch | Cable | Cable | DPDT | ON - (OFF), OFF - (ON), ON - (OFF), OFF - (ON) | 10 A | 125 VAC, 250 VAC | 125 VDC, 250 VDC | Chassis Mount | Screw | - 40 C | + 80 C | IP67 | Non-Illuminated | |||||||||||||
Not Available Online | |||||||||||||||||||||||||||
Mfr: 2CPSA1A2A-FW TTI: Not Assigned Honeywell Availability: Not Available OnlineCable Pull Switches Safety/2CPS | Not Available Online | 500 ft | 2 Cable | 2 NO + 2 NC | OFF - (ON) | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||
Not Available Online | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | |||||||||||
Not Available Online | Hazardous Location | Cable | Cable | DPST | ON - (OFF), ON - (OFF) | 100 mA | 600 VAC | 250 VDC | Chassis Mount | Connector | - 20 C | + 40 C | IP67 | Non-Illuminated | |||||||||||||
Mfr: 2CPSA1B2A-F01 TTI: Not Assigned Honeywell Availability: Not Available OnlineCable Pull Switches Safety/2CPS | Not Available Online | Cable | Cable | DP4T | Illuminated | ||||||||||||||||||||||
Mfr: 1CPSA3A-F02 TTI: Not Assigned Honeywell Availability: Not Available OnlineCable Pull Switches SAFETY | Not Available Online | Standard | Chassis Mount | Non-Illuminated | |||||||||||||||||||||||
Mfr: CLSB9T-BHP-C TTI: Not Assigned Honeywell Availability: Not Available OnlineCable Pull Switches SAFETY | Not Available Online | Standard | 1 Cable | Chassis Mount, 1/2 in NPT | Non-Illuminated | ||||||||||||||||||||||
Not Available Online | 250 ft | 1 Cable | 4 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Non-Illuminated | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
Not Available Online | 250 ft | 1 Cable | 1 NO + 1 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | |||||||||||
Not Available Online | Cable | Cable | DP4T | 50 mA | Illuminated | ||||||||||||||||||||||
Mfr: 2CPSA1B1A-F01 TTI: Not Assigned Honeywell Availability: Not Available OnlineCable Pull Switches Safety/2CPS | Not Available Online | Standard | 3PST | ON - OFF | 50 mA | 250 VAC | 60 VDC | Chassis Mount | Screw | Non-Illuminated | |||||||||||||||||
Mfr: 2CPSA1B3A-F01 TTI: Not Assigned Honeywell Availability: Not Available OnlineCable Pull Switches Safety/2CPS | Not Available Online | Standard | 3PST | ON - OFF | 50 mA | 250 VAC | 60 VDC | Chassis Mount | Screw | Non-Illuminated | |||||||||||||||||
Not Available Online | Standard | Chassis Mount | Non-Illuminated | ||||||||||||||||||||||||
Not Available Online | Cable | Cable | SPST | OFF - (ON) | Chassis Mount | Non-Illuminated | |||||||||||||||||||||
Not Available Online |