Honeywell - Basic / Snap Action Switches
6,156 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V7-1A27D8-207 TTI: V7-1A27D8-207 Honeywell Availability: 2,950In StockBasic / Snap Action Switches SPDT 5A 250VAC Roller Lever | 2,950In Stock | V7 | Micro Switch | SPST-NO | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 277 VAC | 150 gf | Quick Connect | Chassis Mount | Bulk | |||||
278In Stock | BA | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 20 A | 250 VAC | 250 VDC | 0.72 N | Solder Lug | Chassis Mount | IP64 | |||||
116In Stock | BE | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 25 A | 250 VAC | 6.12 N | Screw | Chassis Mount | IP64 | Bulk | |||||
Mfr: BE-2RV22-A4 TTI: BE-2RV22-A4 Honeywell Availability: 4In StockBasic / Snap Action Switches 25A 1.05" Roller lvr #8 Screw Terminals | 4In Stock | BE | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 25 A | 250 VAC | 170 gf | Screw | Chassis Mount | IP64 | Bulk | ||||
174In Stock | SM | Screw | Chassis Mount | ||||||||||||||
Mfr: BA-2RV336-A2 TTI: BA-2RV336-A2 Honeywell Availability: 148In StockBasic / Snap Action Switches BASIC SW SPDT 20 A 250VAC STR LVR ACTR | 148In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 20 A | 480 VAC | 250 VDC | 42 gf to 71 gf | Solder Lug | Chassis Mount | IP64 | |||||
685In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 10 A | 277 VAC | 250 VDC | 50 gf | Wire Lead | Chassis Mount | Bulk | |||||
45In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 600 VAC | 250 VDC | 2.51 N to 3.61 N | Wire Lead | Chassis Mount | IP64 | |||||
Mfr: V7-1S17D8-022 TTI: V7-1S17D8-022 Honeywell Availability: 100In StockBasic / Snap Action Switches 100 mA @ 125 VAC Strght Lever Actutor | 100In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 85 gf | Quick Connect | Chassis Mount | Bulk | |||||
268In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 30 VDC | 2 N | Solder Turret | Chassis Mount | Bulk | |||||
392In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 250 VDC | 7.78 N | Screw | Chassis Mount | IP64 | Each | ||||
30In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 3 A | 125 VAC | 15 gf | Screw | Chassis Mount | Bulk | ||||||
Mfr: V7-6C18D8-048 TTI: V7-6C18D8-048 Honeywell Availability: 200In StockBasic / Snap Action Switches V-BASIC SW SPDT 15A 277VAC STR LeverACTR | 200In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 277 VAC | 250 VDC | 141 gf | Quick Connect | Chassis Mount | Bulk | ||||
Mfr: V7-1A17D8-057 TTI: V7-1A17D8-057 Honeywell Availability: 125In StockBasic / Snap Action Switches SPDT 5A 250VAC Straight Lever | 125In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 277 VAC | 150 gf | Quick Connect | Chassis Mount | Bulk | |||||
Mfr: BZ-2RW84449-A2 TTI: BZ-2RW84449-A2 Honeywell Availability: 247In StockBasic / Snap Action Switches BASIC SW SPDT 15 A 250VAC PIN PLGR ACTR | 247In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 250 VDC | 3.61 N | Screw | Chassis Mount | IP64 | Kit | |||
Mfr: BZ-2RW8435145T TTI: BZ-2RW8435145T Honeywell Availability: 498In StockBasic / Snap Action Switches BASIC SW SPDT 10 A 250VAC PIN PLGR ACTR | 498In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 250 VAC | 0.83 N to 1.39 N | Screw | Chassis Mount | ||||||
Mfr: V7-2S17E9-420 TTI: V7-2S17E9-420 Honeywell Availability: 999In StockBasic / Snap Action Switches VBASIC SW SPDT 100mA 125VAC SHRT FLAG LVR | 999In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 0.5 N | Quick Connect | Chassis Mount | Each | |||||
Mfr: BZ-2RW822-D5 TTI: BZ-2RW822-D5 Honeywell Availability: 141In StockBasic / Snap Action Switches 15A .97" LEVER | 141In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 480 VAC | 250 VDC | 1.67 N | Quick Connect | Chassis Mount | IP64 | Bulk | |||
441In Stock | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 28 VDC | 2 N | Solder Pin | Chassis Mount | Bulk | ||||||||
96In Stock | BE | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 25 A | 250 VAC | 0.72 N | Screw | Chassis Mount | IP64 | Bulk | |||||
Mfr: ZX10E10C01 TTI: ZX10E10C01 Honeywell Availability: 1,000In StockBasic / Snap Action Switches SPDT .1A 48V 1.47N NO LEVER SWITCH | 1,000In Stock | ZX | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 60 VDC | 50 gf | Solder Pin | PCB Mount | IP00, IP40 | Bulk | UX10E10C01 | ||
323In Stock | Basic Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 28 VDC | 0.5 N | Screw | Chassis Mount | Each | ||||||
79In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 480 VAC | 250 VDC | 624 gf to 794 gf | Screw | Chassis Mount | IP64 | Bulk | ||||
Mfr: BZ-RW84431-A2 TTI: BZ-RW84431-A2 Honeywell Availability: 499In StockBasic / Snap Action Switches SPDT 15A 250Vac Straight Lever | 499In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 480 VAC | 10 gf | Screw | Chassis Mount | ||||||
95In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 600 VAC | 250 VDC | 255 gf to 368 gf | Solder Lug | Chassis Mount | IP64 | Bulk |