Honeywell - Basic / Snap Action Switches
6,156 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V15T16-CZ300A05-K TTI: V15T16-CZ300A05-K Honeywell Availability: 970In StockBasic / Snap Action Switches Lever Roller 16A @250VAC SPDT | 970In Stock | V15 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 2.84 N | Quick Connect | Chassis Mount | Bulk | ||||
3In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 125 VAC | 30 VDC | 141 gf | Quick Connect | Chassis Mount | Bulk | |||||
Mfr: BZ-2RW8244-A2 TTI: BZ-2RW8244-A2 Honeywell Availability: 445In StockBasic / Snap Action Switches Sngle Pole 2x Throw 5A @ 125 VAC | 445In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 250 VDC | 0.7 N | Screw | Chassis Mount | IP64 | Bulk | ||
2,400In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 11 A | 277 VAC | 250 VDC | 226 gf | Quick Connect | Chassis Mount | Bulk | ||||
Mfr: V7-1C17D844-429 TTI: V7-1C17D844-429 Honeywell Availability: 490In StockBasic / Snap Action Switches V-BASIC SW SPDT 15A 250VAC SPEC LVR ACTR | 490In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 277 VAC | 250 VDC | 150 gf | Quick Connect | Chassis Mount | ||||
Mfr: 111SM602-H4 TTI: 111SM602-H4 Honeywell Availability: 146In StockBasic / Snap Action Switches 5A 250 VAC SPDT | 146In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 250 VAC | 30 VDC | 2 N | Solder Turret | Chassis Mount | Bulk | |||
Mfr: V7-6C17D8-057 TTI: V7-6C17D8-057 Honeywell Availability: 80In StockBasic / Snap Action Switches SPDT 15A 250VAC Straight Lever | 80In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 277 VAC | 250 VDC | 113 gf | Quick Connect | Chassis Mount | Bulk | |||
480In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | Bulk | |||||
Mfr: BZ-2RW8225551 TTI: BZ-2RW8225551 Honeywell Availability: 470In StockBasic / Snap Action Switches SPDT 15 A 250Vac Roller Lever ACTR | 470In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 480 VAC | 250 VDC | 1.67 N | Solder Pin | Chassis Mount | ||||
63In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 30 VDC | 0.39 N | Solder Lug | Chassis Mount | Each | ||||
23In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 1 N | Solder Lug | Chassis Mount | Each | ||||
298In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 198 gf to 255 gf | Screw | Chassis Mount | IP64 | Each | ||||
100In Stock | V7 | Micro Switch | SPST-NO | OFF - (ON) | Plunger, Pin | 15 A | 277 VAC | 250 VDC | 150 gf | Quick Connect | Chassis Mount | Bulk | ||||
490In Stock | BA | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 20 A | 250 VAC | 250 VDC | 6.12 N | Screw | Chassis Mount | IP64 | Bulk | |||
29In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 480 VAC | 250 VDC | 255 gf to 368 gf | Screw | Chassis Mount | IP64 | Bulk | |||
Mfr: V7-1A27D8-207 TTI: V7-1A27D8-207 Honeywell Availability: 2,950In StockBasic / Snap Action Switches SPDT 5A 250VAC Roller Lever | 2,950In Stock | V7 | Micro Switch | SPST-NO | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 277 VAC | 150 gf | Quick Connect | Chassis Mount | Bulk | ||||
278In Stock | BA | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 20 A | 250 VAC | 250 VDC | 0.72 N | Solder Lug | Chassis Mount | IP64 | ||||
116In Stock | BE | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 25 A | 250 VAC | 6.12 N | Screw | Chassis Mount | IP64 | Bulk | ||||
Mfr: BE-2RV22-A4 TTI: BE-2RV22-A4 Honeywell Availability: 4In StockBasic / Snap Action Switches 25A 1.05" Roller lvr #8 Screw Terminals | 4In Stock | BE | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 25 A | 250 VAC | 170 gf | Screw | Chassis Mount | IP64 | Bulk | |||
174In Stock | SM | Screw | Chassis Mount | |||||||||||||
Mfr: BA-2RV336-A2 TTI: BA-2RV336-A2 Honeywell Availability: 148In StockBasic / Snap Action Switches BASIC SW SPDT 20 A 250VAC STR LVR ACTR | 148In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 20 A | 480 VAC | 250 VDC | 42 gf to 71 gf | Solder Lug | Chassis Mount | IP64 | ||||
685In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 10 A | 277 VAC | 250 VDC | 50 gf | Wire Lead | Chassis Mount | Bulk | ||||
45In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 600 VAC | 250 VDC | 2.51 N to 3.61 N | Wire Lead | Chassis Mount | IP64 | ||||
Mfr: V7-1S17D8-022 TTI: V7-1S17D8-022 Honeywell Availability: 100In StockBasic / Snap Action Switches 100 mA @ 125 VAC Strght Lever Actutor | 100In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 85 gf | Quick Connect | Chassis Mount | Bulk | ||||
268In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 30 VDC | 2 N | Solder Turret | Chassis Mount | Bulk |