Honeywell - Basic / Snap Action Switches
6,156 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V15T22-CC300 TTI: V15T22-CC300 Honeywell Availability: 9,650In StockBasic / Snap Action Switches V Basics | 9,650In Stock | V15 | Micro Switch | SPST-NC | ON - (OFF) | Plunger, Pin | 22 A | 250 VAC | 2.84 N | Quick Connect | Chassis Mount | Bulk | |||||
Mfr: V3L-3003-D8 TTI: V3L-3003-D8 Honeywell Availability: 359In StockBasic / Snap Action Switches SPDT 15.1A 250VAC 250VDC Roller Lever | 359In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller | 15.1 A | 250 VAC | 250 VDC | 195 gf | Screw | Chassis Mount | Each | |||||
Mfr: MS27240-5 TTI: 602EN222-6 Honeywell Availability: 43In StockBasic / Snap Action Switches ENCLOSED SW DPDT 1A Top Plunger Wire | 43In Stock | BZ | DPDT | OFF - (ON) | Plunger | 1 A | 28 VDC | 0.5 N | Wire Lead | Chassis Mount | Bulk | MS27240-5 | |||||
408In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 28 VDC | 142 gf to 482 gf | Wire Lead | Chassis Mount | Each | ||||||
117In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 250 VAC | 454 gf to 737 gf | Screw | Chassis Mount | IP64 | Bulk | MS25383-1 | ||||
21In Stock | Micro Switch | 4PDT | ON - OFF | Plunger | 7 A | 28 VDC | 1814 gf | Solder Pin | Chassis Mount | Each | MS21321-2 | ||||||
Mfr: V7-1S17D8-263 TTI: V7-1S17D8-263 Honeywell Availability: 667In StockBasic / Snap Action Switches 100 mA @ 125 VAC Simultd Rllr Lvr Act | 667In Stock | V7 | Standard | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 10 VDC | 0.88 N | Quick Connect | Chassis Mount | Bulk | ||||
Mfr: ZM50E70F01 TTI: ZM50E70F01 Honeywell Availability: 1,660In StockBasic / Snap Action Switches SPDT, 125/250 Vac,5A ROLLER LVR ACTR,B-S | 1,660In Stock | ZM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 250 VAC | 30 VDC | 34 gf | Quick Connect | Chassis Mount | IP40 | Bulk | UM50E70F01 | ||
Mfr: ZM90G20F01 TTI: ZM90G20F01 Honeywell Availability: 40In Stock1,000 On Order Expected 13-Nov-26 Basic / Snap Action Switches 125/250 VAC 10.1 A Roller Lever Actutor | 40In Stock1,000 On Order Expected 13-Nov-26 | ZM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10.1 A | 250 VAC | 60 gf | Solder Pin | PCB Mount | IP40 | Bulk | ||||
225In Stock | SE and XE | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 142 gf to 482 gf | Wire Lead | Chassis Mount | Each | |||||
96In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 250 VAC | 28 VDC | 0.58 N | Solder Turret | Chassis Mount | Bulk | ||||||
580In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 25 A | 277 VAC | 225 gf | Quick Connect | Chassis Mount | Bulk | ||||||
862In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 125 VDC | 1.4 N | Solder Turret | Chassis Mount | Bulk | |||||
23In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 30 VDC | 0.011 N to 0.55 N | Wire Lead | Chassis Mount | Bulk | |||||
Mfr: V7-1C17D8-048 TTI: V7-1C17D8-048 Honeywell Availability: 1,010In StockBasic / Snap Action Switches 15 A @ 277 VAC Strght Lever Actutor | 1,010In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 277 VAC | 250 VDC | 45 gf | Quick Connect | Chassis Mount | Bulk | ||||
235In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 250 VAC | 1.25 N | Screw | Chassis Mount | IP64 | Each | |||||
Mfr: M8805/55-001 TTI: JS-551 Honeywell Availability: 2In StockBasic / Snap Action Switches Enclosed SW N.O.DPST | 2In Stock | Plunger | Solder Pin | Each | M8805/55-001 | ||||||||||||
Mfr: DT-2RV212-A7 TTI: DT-2RV212-A7 Honeywell Availability: 280In StockBasic / Snap Action Switches Snap Action NO/NC DPDT10A 250VAC 4.17N | 280In Stock | DT | Micro Switch | DPDT | OFF - (ON) | Roller Lever | 10 A | 125 VAC, 250 VAC | 250 VDC | 2.5 N to 4.17 N | Screw | Chassis Mount | Bulk | ||||
180In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 30 VDC | 0.011 N to 0.55 N | Solder Turret | Chassis Mount | Each | |||||
4,300In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 125 VAC, 250 VAC, 277 VAC | 4.17 N | Quick Connect | Chassis Mount | Each | |||||||
9In Stock | V7 | Micro Switch | SPST-NO | OFF - (ON) | Plunger, Pin | 25 A | 277 VAC | 225 gf | Quick Connect | Chassis Mount | Bulk | ||||||
63In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 4 A | 115 VAC | 28 VDC | 198 gf | Wire Lead | Chassis Mount | Each | ||||||
327In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 30 VDC | 0.15 N | Solder Turret | Chassis Mount | Bulk | |||||
Mfr: V7-2S17D8-201 TTI: V7-2S17D8-201 Honeywell Availability: 1,130In StockBasic / Snap Action Switches 100 mA @ 125 VAC Roller Lever Actutor | 1,130In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 90 gf | Quick Connect | Chassis Mount | Bulk | |||||
Mfr: V15T16-CZ200 TTI: V15T16-CZ200 Honeywell Availability: 1,180In StockBasic / Snap Action Switches V Basics | 1,180In Stock | V15 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 1.96 N | Quick Connect | Chassis Mount | Bulk |