Honeywell - Basic / Snap Action Switches
6,156 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ZX10C30J01 TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches BASIC SW SPDT 0.1 A 48VDC STR LVR ACTR | Not Available Online | ZX | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 60 VDC | 15 gf | Snap In | PCB Mount | IP00, IP40 | |||
0In Stock | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 125 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | |||||||
0In Stock | BZ | SPDT | ON - (OFF), OFF - (ON) | Chassis Mount | ||||||||||||
0In Stock | SM | SPDT | ON - (OFF), OFF - (ON) | Screw | Chassis Mount | |||||||||||
0In Stock | Basic Switch | SPDT | Lever | 10 A | 480 VAC | 550 VDC | 14 oz | Screw | Chassis Mount | |||||||
0In Stock | SE and XE | Chassis Mount | ||||||||||||||
0In Stock | V7 | SPST-NO | 5 A | 125 VAC | 75 g | |||||||||||
0In Stock | DPDT | OFF - (ON) | 39 N | Screw | Chassis Mount | |||||||||||
Not Available Online | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 0.6 N | Solder Pin | Chassis Mount | |||||
Mfr: V15W-EZ150A04-KAW1 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches | 0In Stock | |||||||||||||||
0In Stock | ||||||||||||||||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 20 A | 120 VAC | 125 VDC | 126 gf | Screw | Chassis Mount | IP66 | |||||
0In Stock | SM | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 5 oz | Solder Turret | Chassis Mount | |||||
0In Stock | SM | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 30 VDC | 7 oz | Solder Pin | PCB Mount | |||||
0In Stock | Hazardous Location | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 120 VAC, 240 VAC, 480 VAC | 125 VDC, 250 VDC | Screw | Chassis Mount | IP66 | ||||||
Not Available Online | Hazardous Location | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 120 VAC, 240 VAC, 480 VAC | 125 VDC, 250 VDC | Screw | Chassis Mount | IP66 | ||||||
Mfr: 311SM2721-T2 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT 5A 30VDC 0.07N LEVER SCREW | 0In Stock | SM | SPDT | ON - (OFF), OFF - (ON) | 0.5 N | Chassis Mount | ||||||||||
Mfr: 311SM6-H58 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT 5A 30VDC 0.39N Switch Snap Action | 0In Stock | SM | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 250 VAC | 30 VDC | 40 gf | Quick Connect | Chassis Mount | ||||
0In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 4 A | 250 VAC | 30 VDC | 0.16 N | Solder Lug | Chassis Mount | |||||
Mfr: 311SM706-H58 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT 5A 30VDC 0.16N ROLLER LVR BASIC SW | 0In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 4 A | 250 VAC | 30 VDC | 0.16 N | Quick Connect | Chassis Mount | ||||
Mfr: 313SX30-H33 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches SUBMINIATURE BASICS | 0In Stock | SPDT | ON - (OFF), OFF - (ON) | Plunger | 0.5 N | Wire Lead | Chassis Mount | |||||||||
0In Stock | Chassis Mount | |||||||||||||||
0In Stock | 0.5 N | Chassis Mount | ||||||||||||||
0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 0.83 N | Solder Lug | Chassis Mount | IP64 | |||||
0In Stock | 0.5 N | Chassis Mount |