Honeywell - Basic / Snap Action Switches
6,156 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZ-2RW53-A2 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT 15A 250Vac Straight Lever | 0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | ||||
Mfr: BA-1RV5435246-A2 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT 15A at 250 Vac SPEC LVR ACTR SW | 0In Stock | Large | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 0.42 N | Screw | Chassis Mount | ||||||
0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 250 VAC | 250 VDC | 1.39 N | Screw | Chassis Mount | |||||
0In Stock | 0.5 N | Screw | Chassis Mount | |||||||||||||
0In Stock | Limit | SP4T | ON - (OFF), ON - (OFF), ON - (OFF), OFF - (ON) | Roller Plunger | 10 A | Screw | Chassis Mount | IP67 | ||||||||
0In Stock | 0.5 N | Chassis Mount | ||||||||||||||
Mfr: BZ-2RW82224-A2 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches Large Basics Z PLUNG LOC | 0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 250 VAC | 0.5 N | Screw | Chassis Mount | |||||
0In Stock | 0.5 N | Quick Connect | Chassis Mount | |||||||||||||
0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 480 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | |||||
Mfr: YA-2CB713-A2 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches SPNO 20A 250Vac Overtravel Plunger | 0In Stock | Large | SPST | OFF - (ON) | Plunger | 20 A | 250 VAC | 250 VDC | 6.12 N | Screw | Chassis Mount | |||||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 11 A | 250 VAC | 250 VDC | 227 gf | Quick Connect | Chassis Mount | ||||||
0In Stock | Micro Switch | SPST | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 28 VDC | 142 gf to 482 gf | Wire Lead | Chassis Mount | ||||||
0In Stock | 0.5 N | Chassis Mount | ||||||||||||||
0In Stock | ||||||||||||||||
Mfr: V15S05-EZ015-K01 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches V Basics | 0In Stock | V15 | Standard | SPDT | ON - (OFF), OFF - (ON) | 5 A | 125 VAC, 250 VAC | 48 VDC | 0.15 N | Quick Connect | Chassis Mount | Bulk | ||||
0In Stock | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 125 VAC | 30 VDC | 1.4 N | Solder Pin | Chassis Mount | |||||||
Mfr: ZX10C30J01 TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches BASIC SW SPDT 0.1 A 48VDC STR LVR ACTR | Not Available Online | ZX | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 60 VDC | 15 gf | Snap In | PCB Mount | IP00, IP40 | |||
0In Stock | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 125 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | |||||||
0In Stock | BZ | SPDT | ON - (OFF), OFF - (ON) | Chassis Mount | ||||||||||||
0In Stock | SM | SPDT | ON - (OFF), OFF - (ON) | Screw | Chassis Mount | |||||||||||
0In Stock | Basic Switch | SPDT | Lever | 10 A | 480 VAC | 550 VDC | 14 oz | Screw | Chassis Mount | |||||||
0In Stock | SE and XE | Chassis Mount | ||||||||||||||
0In Stock | V7 | SPST-NO | 5 A | 125 VAC | 75 g | |||||||||||
0In Stock | DPDT | OFF - (ON) | 39 N | Screw | Chassis Mount | |||||||||||
Not Available Online | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 0.6 N | Solder Pin | Chassis Mount |