Honeywell - Basic / Snap Action Switches
6,156 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 311SX66-H392 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT LEVER PC PIN 5A 115VAC 28VDC SW | 0In Stock | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 28 VDC | 50 g | Solder Pin | PCB Mount | |||||
Mfr: BZ-7R35-A4 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches Basic SW SPDT 10 A 250Vac PIN PLGR ACTR | 0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 125 VAC, 250 VAC | 125 VDC, 250 VDC | 255 gf to 368 gf | Screw | Chassis Mount | IP64 | |||
Mfr: BZ-2RW8244-P4 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT 5 A 250 Vac STR Lever Actuator | 0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 480 VAC | 250 VDC | 71 gf | Screw | Chassis Mount | IP64 | |||
Mfr: BZ-RW84461-A2 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches LARGE BASICS | 0In Stock | BZ | Large | SPDT | Lever | 5 A | 480 VAC | 0.5 oz | Screw | Chassis Mount | ||||||
0In Stock | Basic Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 75 g | Quick Connect | Chassis Mount | |||||||||
0In Stock | Basic Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 25 A | 125 VAC, 250 VAC, 277 VAC | 271 g | Screw | Chassis Mount | |||||||
0In Stock | Basic Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 500 mA | 125 VAC, 250 VAC, 277 VAC | 120 VDC | 86 g | Screw | Chassis Mount | ||||||
Mfr: V7-1C17D844 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches BASIC SW SPDT 15.10A 250VAC Pin PLGR ACT | 0In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 277 VAC | 250 VDC | 150 gf | Quick Connect | Chassis Mount | ||||
0In Stock | Chassis Mount | |||||||||||||||
0In Stock | 0.5 N | Chassis Mount | ||||||||||||||
Mfr: V15H22-CZ100A06 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches V Basics | 0In Stock | V15 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 22 A | 250 VAC | 0.96 N | Quick Connect | Chassis Mount | |||||
Mfr: BZ-5RW822-A2F2 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches LARGE BASICS | 0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 480 VAC | 250 VDC | 300 gf to 400 gf | Screw | Chassis Mount | IP64 | |||
Mfr: JE-50030-W TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches Submin Basic Switch | 0In Stock | 0.5 N | Chassis Mount | |||||||||||||
0In Stock | 0.5 N | Chassis Mount | ||||||||||||||
Mfr: V15H22-CZ100A03 TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches V Basics | Not Available Online | V15 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 22 A | 250 VAC | 0.96 N | Quick Connect | Chassis Mount | |||||
0In Stock | Chassis Mount | |||||||||||||||
0In Stock | ||||||||||||||||
Mfr: ZD30S20A01 TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basics | Not Available Online | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 125 VAC | 12 VDC | 1.27 N | Solder Pin | PCB Mount | IP67 | ||||
0In Stock | Chassis Mount | |||||||||||||||
0In Stock | SPDT | ON - (OFF), OFF - (ON) | Screw | Chassis Mount | ||||||||||||
Mfr: DT-2RQ-A7N4 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches Large Basic Switch | 0In Stock | Large | DPDT | ON - (OFF), OFF - (ON), ON - (OFF), OFF - (ON) | Plunger | 300 mA | 125 VAC, 250 VAC | 28 VDC, 125 VDC, 250 VDC | 12 oz to 20 oz | Screw | Chassis Mount | |||||
Mfr: DTF3-2RN2-LHC TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches Enclosed BasicSwitch | 0In Stock | Chassis Mount | ||||||||||||||
Mfr: ZD20S20H02 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches ZD SUBMIN BASIC .1A SPDT 12Vdc | 0In Stock | SPDT | ON - (OFF), OFF - (ON) | 0.5 N | Chassis Mount | |||||||||||
Mfr: BZ-2RW8225551-W103 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches Standard Basic SW SPDT 15 A at 250 Vac | 0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 480 VAC | 250 VDC | 1.67 N | Wire Lead | Chassis Mount | IP64 | |||
0In Stock | 0.5 N | Solder Pin | Chassis Mount |