Honeywell - Basic / Snap Action Switches
6,156 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139In Stock | EN | Enclosed Limit Switch | DPDT | Roller Plunger | 7 A | 28 VDC | 6 lb to 12 lb | Wire Lead | Panel Mount | Bulk | MS27240-3 | ||||||
9In Stock | EN | Micro Switch | 4PDT | ON - OFF | Plunger | 7 A | 28 VDC | 1814 gf | Wire Lead | Chassis Mount | Each | ||||||
1,862In Stock | Micro Switch | DPDT | OFF - (ON) | Plunger | 10 A | 277 VAC | 0.5 N | Screw | Chassis Mount | Bulk | |||||||
Mfr: BZ-2RQ181-A2 TTI: BZ-2RQ181-A2 Honeywell Availability: 94In StockBasic / Snap Action Switches 15A @ 125 VAC SPDT Plunger Screw | 94In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 480 VAC | 250 VDC | 255 gf to 368 gf | Screw | Chassis Mount | IP64 | Bulk | |||
20In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 480 VAC | 250 VDC | 170 gf | Solder Pin | Chassis Mount | IP64 | Bulk | ||||
Mfr: V7-1C17D8-022 TTI: V7-1C17D8-022 Honeywell Availability: 4,090In StockBasic / Snap Action Switches 15 A @ 277 VAC Strght Lever Actutor | 4,090In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 277 VAC | 250 VDC | 150 gf | Quick Connect | Chassis Mount | Bulk | ||||
Mfr: V15H22-CZ100A02-K TTI: V15H22-CZ100A02-K Honeywell Availability: 3,550In StockBasic / Snap Action Switches 22A,SPDT V-BASIC STANDARD SW | 3,550In Stock | V15 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 22 A | 250 VAC | 0.96 N | Quick Connect | Chassis Mount | Bulk | |||||
660In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 600 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | Bulk | |||||
Mfr: BZ-2RL2-A2 TTI: BZ-2RL2-A2 Honeywell Availability: 414In StockBasic / Snap Action Switches 15A FLEX ROLLER | 414In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 480 VAC | 250 VDC | 141 gf | Screw | Chassis Mount | IP64 | Bulk | |||
4,042In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 30 VDC | 2 N | Solder Turret | Chassis Mount | Bulk | |||||
Mfr: V7-1B19D8-022 TTI: V7-1B19D8-022 Honeywell Availability: 790In StockBasic / Snap Action Switches 11A 1.4" LEVER | 790In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 277 VAC | 250 VDC | 82 gf | Quick Connect | Chassis Mount | Bulk | ||||
14,400In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 125 VAC, 250 VAC, 277 VAC | 4.17 N | Quick Connect | Chassis Mount | Bulk | |||||||
325In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 20 A | 250 VAC | 250 VDC | 6.12 N | Screw | Chassis Mount | IP64 | Bulk | |||||
696In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 125 VAC | 250 VDC | 3.61 N | Screw | Chassis Mount | IP64 | Bulk | ||||
Mfr: BE-2RQ1-A4 TTI: BE-2RQ1-A4 Honeywell Availability: 150In StockBasic / Snap Action Switches Snap Act Pin Plunger 25A 6.12N Thru-Hole | 150In Stock | BE | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 25 A | 250 VAC | 397 gf to 624 gf | Screw | Chassis Mount | IP64 | Bulk | ||||
48In Stock | BA | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 20 A | 480 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | IP64 | Bulk | ||||
969In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 480 VAC | 250 VDC | 198 gf to 255 gf | Screw | Chassis Mount | IP64 | |||||
254In Stock | Standard | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 277 VAC | 0.5 N | Screw | Chassis Mount | Bulk | |||||||
1In Stock | Door Switch | SPDT | ON - (OFF), OFF - (ON) | Rod | 15 A | 250 VAC | 250 VDC | 18 N | Screw | Chassis Mount | Bulk | ||||||
Mfr: V7-2B17D8-022 TTI: V7-2B17D8-022 Honeywell Availability: 2,408In StockBasic / Snap Action Switches 5A 1.08" LEVER | 2,408In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 277 VAC | 250 VDC | 41 gf | Quick Connect | Chassis Mount | Bulk | ||||
Mfr: V7-3S17D8-022 TTI: V7-3S17D8-022 Honeywell Availability: 1,660In StockBasic / Snap Action Switches SPDT 100mA @ 125VAC | 1,660In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 gf | Quick Connect | Chassis Mount | Bulk | |||||
25In Stock | V3 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 11 A | 277 VAC | 250 VDC | 227 gf | Quick Connect | Chassis Mount | Each | |||||
598In Stock | SX | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 250 VAC | 28 VDC | 1 N | Solder Turret | Chassis Mount | Bulk | |||||
Mfr: BZ-2RW825551-A2 TTI: BZ-2RW825551-A2 Honeywell Availability: 308In StockBasic / Snap Action Switches 15A @ 125 VAC SPDT Roller Screw | 308In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 250 VAC | 250 VDC | 0.97 N | Screw | Chassis Mount | Bulk | ||||
5,125In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 15 A | 277 VAC | 250 VDC | 170 gf to 397 gf | Quick Connect | Chassis Mount | Bulk |