Honeywell - Basic / Snap Action Switches
6,156 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZ-2R72-A2 TTI: BZ-2R72-A2 Honeywell Availability: 500In StockBasic / Snap Action Switches Snap Action NO/NC SPDT 15A 3.61N | 500In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 125 VAC | 3.61 N | Screw | Chassis Mount | IP64 | Each | ||||
6In Stock | 0.5 N | Solder Pin | Chassis Mount | Each | |||||||||||||
400In Stock | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 28 VDC | 1.4 N | Screw | Chassis Mount | Each | |||||||
98In Stock | Chassis Mount | Each | |||||||||||||||
399In Stock | SPST | ON - OFF | Plunger | 7 A | 28 VDC | 1.4 N | Screw | Chassis Mount | Each | ||||||||
139In Stock | Enclosed | DPDT | ON - (OFF), OFF - (ON), ON - (OFF), OFF - (ON) | Roller Plunger | 7 A | 28 VDC | 96 oz to 192 oz | Wire Lead | Chassis Mount | Bulk | |||||||
53In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 4 A | 115 VAC | 28 VDC | 198 gf | Wire Lead | Chassis Mount | Each | ||||||
200In Stock | Bulk | ||||||||||||||||
170In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 250 VDC | 3.61 N | Screw | Chassis Mount | IP64 | Bulk | ||||
Mfr: BZ-2R55-A2-S TTI: BZ-2R55-A2-S Honeywell Availability: 10In StockBasic / Snap Action Switches Snap Action NO/NC SPDT 15A 4.17N | 10In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 480 VAC | 250 VDC | 425 gf | Quick Connect | Chassis Mount | IP64 | Bulk | |||
6In Stock | Door Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 125 VAC | 28 VDC | Screw | Chassis Mount | Each | MS16106-2 | ||||||
Mfr: V7-1S38E9-201-1 TTI: V7-1S38E9-201-1 Honeywell Availability: 60In StockBasic / Snap Action Switches V-BASIC SW SPNC 0.1A 125VAC 1.73N PNL MNT | 60In Stock | V7 | Micro Switch | SPST-NC | ON - (OFF), OFF - (ON) | Roller | 100 mA | 125 VAC | 150 gf | Quick Connect | Chassis Mount | Bulk | |||||
964In Stock | SX | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 28 VDC | 1.4 N | Solder Pin | Chassis Mount | Bulk | |||||||
Mfr: V7-6C26D8-000-1 TTI: V7-6C26D8-000-1 Honeywell Availability: 16,811In StockBasic / Snap Action Switches V7 Series Micro Switch | 16,811In Stock | Miniature | SPST | OFF - (ON) | Plunger | 5 A | 125 VAC | 6 oz to 14 oz | Quick Connect | Chassis Mount | Bulk | ||||||
Mfr: V19T16-P2Z400 TTI: V19T16-P2Z400 Honeywell Availability: 240In StockBasic / Snap Action Switches SWITCH BASIC | 240In Stock | V19 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 16 A | 250 VAC | 250 VDC | 3.92 N | Solder Pin | PCB Mount | IP40 | Each | |||
Mfr: BZ-2RQ172-A2 TTI: BZ-2RQ172-A2 Honeywell Availability: 56In StockBasic / Snap Action Switches Ovrtvl Plngr Actutor Gold Contcts - screw | 56In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 125 VAC | 255 gf to 368 gf | Screw | Chassis Mount | IP64 | Bulk | ||||
44In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 125 VAC | 30 VDC | 1.4 N | Screw | Chassis Mount | Each | |||||
22In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 20 A | 480 VAC | 567 gf | Screw | Chassis Mount | Each | |||||||
5In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 600 VAC | 250 VDC | 255 gf to 368 gf | Screw | Chassis Mount | IP64 | Bulk | ||||
70In Stock | Basic Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 125 VAC | 28 VDC | 0.5 N | Screw | Chassis Mount | Each | ||||||
Mfr: BZ-2RQ124-D6 TTI: BZ-2RQ124-D6 Honeywell Availability: 295In StockBasic / Snap Action Switches 15A 250Vac SPDT H-OVRTRV PLGR B SW | 295In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 3.61 N | Quick Connect | Chassis Mount | Bulk | |||||
Mfr: ZW10E90FW1 TTI: ZW10E90FW1 Honeywell Availability: 760In StockBasic / Snap Action Switches SUBMINIATURE BASICS ZW SERIES | 760In Stock | ZW | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 250 VAC | 60 gf | Wire Lead | Chassis Mount | IP67 | Bulk | ||||
Mfr: 1SM282-1525 TTI: 1SM282-1525 Honeywell Availability: 59In StockBasic / Snap Action Switches SWITCH BASIC | 59In Stock | SM | Chassis Mount | Each | |||||||||||||
Mfr: BZ-2RQ233-A2 TTI: BZ-2RQ233-A2 Honeywell Availability: 193In StockBasic / Snap Action Switches LARGE BASICS BASIC SWITCH | 193In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 250 VDC | 0.5 N | Quick Connect | Chassis Mount | Bulk | ||||
Mfr: 21SM516-T2 TTI: 21SM516-T2 Honeywell Availability: 100In StockBasic / Snap Action Switches SWITCH SNAP | 100In Stock | SM | Each |