Harwin - Headers & Wire Housings
5,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G125-MH13405L1P TTI: G125-MH13405L1P Harwin Availability: 77In Stock483 On Order Expected 26-Feb-27 Headers & Wire Housings Gecko-Latch Male,Horz,3.3mm,26P SMT Hold dwn no lock | 77In Stock483 On Order Expected 26-Feb-27 | Headers | Shrouded | 34 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | Gecko-Latch | GECKO | Wire-to-Board | - 65 C | + 150 C | Bulk | |||||
Mfr: M20-7832046 TTI: M20-7832046 Harwin Availability: 275In Stock506 On Order Expected 05-Feb-27 Headers & Wire Housings M20 20+20 DIL VERTICAL SMT HEADER GOLD+TIN | 275In Stock506 On Order Expected 05-Feb-27 | Headers | Receptacle | 40 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Each | |||||||||
Mfr: M20-9980446 TTI: M20-9980446 Harwin Availability: 2,000In Stock8,000 On Order Expected 28-Dec-26 Headers & Wire Housings M20 04+04 DIL VERTICAL PIN HEADER TIN | 2,000In Stock8,000 On Order Expected 28-Dec-26 | Headers | Pin Strip | 8 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | M20 | - 40 C | + 105 C | Each | ||||||||||
Mfr: M20-9990446 TTI: M20-9990446 Harwin Availability: 14,000In StockHeaders & Wire Housings M20 04 SIL VERTICAL PIN HEADER TIN | 14,000In Stock | Headers | Pin Strip | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Each | |||||||||
Mfr: G125-1500005 TTI: G125-1500005 Harwin Availability: 337In StockHeaders & Wire Housings GECKO G125 GECKO MT FEMALE PWR CONTACT | 337In Stock | Contacts | Terminal | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | G125 | GECKO | 18 AWG | - 65 C | + 150 C | Bulk | |||||||||||
Mfr: G125-3243496M3 TTI: G125-3243496M3 Harwin Availability: 347In StockHeaders & Wire Housings Gecko-SL 17+17 Pos. Male Plug DIL Straight Cable Housing, Hex Socket Screw-Lok Reverse Fix | 347In Stock | Wire Housings | 34 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Panel Mount | Straight | Gecko-SL | GECKO | - 65 C | + 150 C | Bulk | |||||||||||
Mfr: M22-2510246 TTI: M22-2510246 Harwin Availability: 1,254In Stock29,350 On Order Expected 08-Dec-26 Headers & Wire Housings M22 2 SIL VERT PIN HDR TIN | 1,254In Stock29,350 On Order Expected 08-Dec-26 | Headers | Pin Strip | 2 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M22 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M80-5000422 TTI: M80-5000442 Harwin Availability: 324In StockHeaders & Wire Housings Datamate J-Tek 4P DIL VERT PC TAIL | 324In Stock | Headers | Shrouded | 4 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.25 mm (0.128 in) | J-Tek | Datamate | - 55 C | + 125 C | Tube | M80-5T10442M1-00-000-00-000 | |||||
Mfr: M50-3610542R TTI: M50-3610542R Harwin Availability: 14,700In StockHeaders & Wire Housings ARCHER 05+05 DIL SMT P/HDR W/PEGS T/R | 14,700In Stock | Headers | Pin Strip | 10 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | M50 | ARCHER | - 40 C | + 105 C | Reel | |||||||
Mfr: G125-224109600 TTI: G125-224109600 Harwin Availability: 30In StockHeaders & Wire Housings Gecko-SL 5+5 Pos. Female Receptacle DIL Straight Cable Housing, no Screw-Lok | 30In Stock | Wire Housings | 10 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gecko-SL | GECKO | - 65 C | + 150 C | Each | |||||||||
Mfr: M22-3010300 TTI: M22-3010300 Harwin Availability: 821In StockHeaders & Wire Housings M22 3 PIN SIL CRIMP HOUSING | 821In Stock | Wire Housings | Receptacle Housing | 3 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | M22 | - 25 C | + 85 C | Bulk | ||||||||||
Mfr: M80-5112042 TTI: M80-5112042 Harwin Availability: 312In StockHeaders & Wire Housings Datamate J-Tek 10+10 POS VERT MALE 4.5mm TL W/JS TIN | 312In Stock | Headers | Shrouded | 20 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Tube | M80-5T22042M3-00-000-00-000 | |||||||
Mfr: M80-4600805 TTI: M80-4600805 Harwin Availability: 234In StockHeaders & Wire Housings Datamate J-Tek J-TEK F/MALE LRG BORE HOOD KIT | 234In Stock | Wire Housings | 8 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-4D10805F1-00-000-00-000 | ||||||||
Mfr: G125-2042096L0 TTI: G125-2042096L0 Harwin Availability: 450In StockHeaders & Wire Housings GECKO G125 1.25MM F CONTACT 28-32AWG | 450In Stock | Wire Housings | Receptacle Housing | 20 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | Gecko-Latch | GECKO | - 65 C | + 150 C | Each | ||||||||
Mfr: M22-2511005 TTI: M22-2511005 Harwin Availability: 4,000In StockHeaders & Wire Housings M22 10 PIN SIL HOUSING | 4,000In Stock | Headers | Pin Strip | 10 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M22 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M80-4601042 TTI: M80-4601042 Harwin Availability: 108In StockHeaders & Wire Housings Datamate J-Tek 5+5 POS FEM +J/S LG BORE GOLD | 108In Stock | Wire Housings | 10 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Each | M80-4D110F1 M80-4D11042F1-00-000-00-000 | ||||||||
8,315In Stock | Accessories | 2 Position | 2.54 mm (0.1 in) | 1 Row | Socket (Female) | Gold | M7567 | - 40 C | + 85 C | Bulk | ||||||||||||||
Mfr: M22-3040042 TTI: M22-3040042 Harwin Availability: 30,000In StockHeaders & Wire Housings M22 FEMALE CRIMP CONTACT 2.54MM | 30,000In Stock | Contacts | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | M22 | 30 AWG to 24 AWG | - 25 C | + 85 C | Reel | ||||||||||||
Mfr: G125-3241696M2 TTI: G125-3241696M2 Harwin Availability: 1,600In StockHeaders & Wire Housings Gecko-SL 8+8 Pos. Male Plug DIL Straight Cable Housing, Screw-Lok Front Panel Mount | 1,600In Stock | Wire Housings | 16 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Panel Mount | Crimp | Straight | Pin (Male) | Gecko-SL | GECKO | - 65 C | + 150 C | Each | |||||||||
Mfr: M80-8280645P TTI: M80-8280645P Harwin Availability: 130In StockHeaders & Wire Housings Datamate L-Tek 6 WAY MALE VERT SMT P&P | 130In Stock | Headers | L-Tek | Datamate | Tube | |||||||||||||||||||
Mfr: M80-5114422 TTI: M80-5114422 Harwin Availability: 40In Stock40 On Order Expected 08-Dec-26 Headers & Wire Housings Datamate J-Tek 22+22 POS DIL MALE VERT UNLATCHED TIN | 40In Stock40 On Order Expected 08-Dec-26 | Headers | Shrouded | 44 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Tube | M80-5T244M3 M80-5T24422M3-00-000-00-000 | |||||||
Mfr: G125-224269600 TTI: G125-224269600 Harwin Availability: 1,310In StockHeaders & Wire Housings Gecko-SL 13+13 Pos. Female Receptacle DIL Straight Cable Housing, no Screw-Lok | 1,310In Stock | Wire Housings | 26 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gecko-SL | GECKO | - 65 C | + 150 C | Each | |||||||||
Mfr: M50-3122545 TTI: M50-3122545 Harwin Availability: 288In StockHeaders & Wire Housings ARCHER 25+25 DIL SMT GOLD VERTICAL SOCKET | 288In Stock | Headers | Receptacle | 50 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Socket (Female) | Gold | M50 | ARCHER | - 40 C | + 105 C | Tube | ||||||||
Mfr: M50-3530642 TTI: M50-3530642 Harwin Availability: 2,000In StockHeaders & Wire Housings ARCHER 6 WAY SIL VERT PC TAIL P/HDR | 2,000In Stock | Headers | Pin Strip | 6 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | 2.3 mm (0.091 in) | M50 | ARCHER | - 40 C | + 105 C | Each | ||||||
Mfr: M80-8670622 TTI: M80-8670622 Harwin Availability: 936In StockHeaders & Wire Housings Datamate L-Tek 3+3 POS DIL MALE VERT LATCHED TIN | 936In Stock | Headers | Shrouded | 6 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Tube |