Harwin - Headers & Wire Housings
5,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M52-5000445 TTI: M52-5000445 Harwin Availability: 0In StockHeaders & Wire Housings ARCHER Vert Socket, 4.6mm SIL,4P,Sngle Rw,Gold | 0In Stock | Headers | Receptacle | 4 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Gold | M52 | ARCHER | - 40 C | + 105 C | Tube | |||||||||
Mfr: M20-9770342 TTI: M20-9770342 Harwin Availability: 0In StockHeaders & Wire Housings M20 03 SIL VERTICAL PIN HEADER GOLD HT | 0In Stock | Headers | Pin Strip | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M80-8533442 TTI: M80-8533442 Harwin Availability: 0In StockHeaders & Wire Housings Datamate L-Tek 2+2 Pos. Male DIL Horizontal Throughboard Conn. Latches | 0In Stock | Headers | Shrouded | 34 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Tube | ||||||||
Mfr: M20-7820946 TTI: M20-7820946 Harwin Availability: 0In StockHeaders & Wire Housings M20 9 PIN SIL VERTICAL SOCKET GOLD+TIN | 0In Stock | Headers | Receptacle | 9 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Each | ||||||||||
Mfr: M20-9991646 TTI: M20-9991646 Harwin Availability: 0In StockHeaders & Wire Housings M20 16 SIL VERTICAL PIN HEADER TIN | 0In Stock | Headers | Pin Strip | 16 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-9990745 TTI: M20-9990745 Harwin Availability: 0In StockHeaders & Wire Housings M20 07 SIL HORIZONTAL PIN HEADER TIN | 0In Stock | Headers | Pin Strip | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-7821242 TTI: M20-7821242 Harwin Availability: 0In StockHeaders & Wire Housings M20 12 PIN SIL VERTICAL GOLD+TIN SOCKET | 0In Stock | Headers | Receptacle | 12 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Each | ||||||||||
Mfr: M20-9770646 TTI: M20-9770646 Harwin Availability: 0In StockHeaders & Wire Housings M20 06 SIL VERTICAL PIN HEADER TIN | 0In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Each | |||||||||
0In Stock | Headers | Socket | 2 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Socket (Female) | Gold | M20 | - 40 C | + 105 C | Reel | ||||||||||
Mfr: G125-MH12005L1P TTI: G125-MH12005L3P Harwin Headers & Wire Housings Gecko-Latch Male,Horz,3.3mm,20P PCB Hold dwn no lock | 0In Stock | Headers | Shrouded | 20 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | Gecko-Latch | GECKO | Wire-to-Board | - 65 C | + 150 C | Bulk | |||||
Mfr: M52-5002545 TTI: M52-5002545 Harwin Availability: 0In StockHeaders & Wire Housings ARCHER Vert Socket, 4.6mm SIL,25P,Sngl Rw,Gold | 0In Stock | Headers | Socket Assembly | 25 Position | 1.27 mm (0.05 in) | 1 Row | Solder Pin | Socket (Female) | Gold | M52 | ARCHER | Tube | ||||||||||||
Mfr: M52-5000645 TTI: M52-5000645 Harwin Availability: 0In StockHeaders & Wire Housings ARCHER Vert Socket, 4.6mm SIL,6P,Sngle Rw,Gold | 0In Stock | Headers | Receptacle | 6 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Gold | M52 | ARCHER | - 40 C | + 105 C | Tube | |||||||||
0In Stock | Headers | Receptacle | 6 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | M20 | - 40 C | + 105 C | Tube | |||||||||
0In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: G125-224209600 TTI: G125-224209600 Harwin Availability: 0In StockHeaders & Wire Housings Gecko-SL 10+10 Pos. Female Receptacle DIL Straight Cable Housing, no Screw-Lok | 0In Stock | Wire Housings | 20 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gecko-SL | GECKO | - 65 C | + 150 C | Each | |||||||||
Mfr: M20-9950346 TTI: M20-9950346 Harwin Availability: 0In StockHeaders & Wire Housings M20 03+03 DIL HORIZONTAL PIN HEADER TIN | 0In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | M20 | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | Pin Strip | 4 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Gold | M22 | Bulk | |||||||||||||
0In Stock | Headers | Pin Strip | 6 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | M50 | ARCHER | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M50-3630642 TTI: M50-3630642 Harwin Availability: 0In StockHeaders & Wire Housings ARCHER 6 WAY SIL VERT SMT P/HDR | 0In Stock | Headers | Pin Strip | 6 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | M50 | ARCHER | - 40 C | + 105 C | Bulk | |||||||
Mfr: M20-8762042 TTI: M20-8762042 Harwin Availability: 0In StockHeaders & Wire Housings M20 20+20 DIL VERTICAL PIN HEADER TIN | 0In Stock | Headers | Pin Strip | 40 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M22-6340342 TTI: M22-6340342 Harwin Availability: 0In StockHeaders & Wire Housings M22 3.8 X 3.0 X 0.5mm | 0In Stock | Headers | Socket Assembly | 6 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Solder | Straight | Socket (Female) | Gold | M22 | Tube | |||||||||||
Mfr: M80-4611442 TTI: M80-4611642 Harwin Headers & Wire Housings Datamate J-Tek 16P DIL CRIMP MALE REV FIT JACKSCREW | 0In Stock | Wire Housings | Receptacle Housing | 16 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | 28 AWG to 24 AWG | - 55 C | + 125 C | Bulk | M80-4C116F1 M80-4C11642F1-00-000-00-000 | |||||
Mfr: M40-9020099 TTI: M40-9020099 Harwin Availability: 0In StockHeaders & Wire Housings M40 M40-100 SKT/FREE 28AWG 150mm | 0In Stock | Contacts | 1 mm (0.039 in) | Crimp | Socket (Female) | Tin | M40 | 28 AWG | - 25 C | + 85 C | Bulk | |||||||||||||
Mfr: M20-1061200 TTI: M20-1061200 Harwin Availability: 0In StockHeaders & Wire Housings M20 12 PIN SIL FEMALE HOUSING | 0In Stock | Wire Housings | Receptacle Housing | 12 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | M20 | - 25 C | + 85 C | Bulk | |||||||||||
Mfr: M50-3801042 TTI: M50-3801042 Harwin Availability: 0In StockHeaders & Wire Housings ARCHER 10+10 DIL IDC ML, Au TRANSITION PLUG | 0In Stock | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Solder Pin | Straight | Pin (Male) | Gold | M50 | ARCHER | - 40 C | + 105 C | Bulk |