Harwin - Headers & Wire Housings
5,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M55-2100242R TTI: M55-2100242R Harwin Availability: 750In StockHeaders & Wire Housings Archer Kontrol 2 Pos. Kontrol Female SIL Horizontal SMT Conn. (T+R) | 750In Stock | Connectors | PCB Connector | 2 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Horizontal | Socket (Female) | Gold | M55 | Archer Kontrol | - 55 C | + 125 C | Reel | ||||||||
Mfr: M80-4031042 TTI: M80-4031042 Harwin Availability: 52In StockHeaders & Wire Housings Datamate J-Tek 5+5 POS VERT MALE W/101 HARDWARE | 52In Stock | Headers | 10 Position | 2 mm (0.079 in) | 2 Row | PCB Mount | Solder Pin | Straight | Gold | J-Tek | Datamate | Tube | ||||||||||||
Mfr: M80-4033442 TTI: M80-4033442 Harwin Availability: 30In StockHeaders & Wire Housings Datamate J-Tek 17+17 POS VERT MALE W/101 HARDWARE | 30In Stock | Headers | 34 Position | 2 mm (0.079 in) | 2 Row | PCB Mount | Solder Pin | Straight | Gold | J-Tek | Datamate | Tube | ||||||||||||
Mfr: G125-224129600 TTI: G125-224129600 Harwin Availability: 90In StockHeaders & Wire Housings Gecko-SL 6+6 Pos. Female Receptacle DIL Straight Cable Housing, no Screw-Lok | 90In Stock | Wire Housings | 12 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gecko-SL | GECKO | - 65 C | + 150 C | Each | |||||||||
Mfr: M55-2101042R TTI: M55-2101042R Harwin Availability: 750In StockHeaders & Wire Housings Archer Kontrol 10 Pos. Kontrol Female SIL Horizontal SMT Conn. (T+R) | 750In Stock | Connectors | PCB Connector | 10 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Horizontal | Socket (Female) | Gold | M55 | Archer Kontrol | - 55 C | + 125 C | Reel | ||||||||
Mfr: M22-3080046 TTI: M22-3080046 Harwin Availability: 10,039In StockHeaders & Wire Housings M22 F/M CRIMP TERM TIN | 10,039In Stock | Contacts | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | M22 | 30 AWG to 24 AWG | - 25 C | + 85 C | Each | |||||||||||||
Mfr: M50-3502042 TTI: M50-3502042 Harwin Availability: 171In StockHeaders & Wire Housings ARCHER 20+20 DIL PIN HDR VERT Au/Sn | 171In Stock | Headers | Pin Strip | 40 Position | 1.27 mm (0.05 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M50 | ARCHER | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-1070200 TTI: M20-1070200 Harwin Availability: 3,537In StockHeaders & Wire Housings M20 2+2 PIN DIL FEMALE HOUSING | 3,537In Stock | Wire Housings | Receptacle Housing | 4 Position | 2.54 mm (0.1 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | M20 | - 40 C | + 105 C | Bulk | |||||||||||
Mfr: M22-1920005 TTI: M22-1920005 Harwin Availability: 3,804In StockHeaders & Wire Housings M22 JUMPER SOCKET OPEN TOP RED | 3,804In Stock | Accessories | M22 | Bulk | ||||||||||||||||||||
Mfr: M55-3000242R TTI: M55-3000242R Harwin Availability: 600In StockHeaders & Wire Housings Archer Kontrol 2 Pos. Kontrol Male SIL Vertical SMT Conn. (T+R) | 600In Stock | Connectors | PCB Connector | 2 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | M55 | Archer Kontrol | - 55 C | + 125 C | Reel | ||||||||
Mfr: M55-3100442R TTI: M55-3100442R Harwin Availability: 1,000In StockHeaders & Wire Housings Archer Kontrol 4 Pos. Kontrol Male SIL Horizontal SMT Conn. (T+R) | 1,000In Stock | Connectors | PCB Connector | 4 Position | 1.27 mm (0.05 in) | 1 Row | PCB Mount | Solder | Horizontal | Pin (Male) | Gold | M55 | Archer Kontrol | - 55 C | + 125 C | Reel | ||||||||
Mfr: M20-9762042 TTI: M20-9762042 Harwin Availability: 585In StockHeaders & Wire Housings M20 20+20 DIL VERTICAL PIN HEADER GOLD HT | 585In Stock | Headers | Pin Strip | 40 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | M20 | - 40 C | + 105 C | Bulk | ||||||||||
6,700In Stock | Accessories | 2.54 mm (0.1 in) | Tin | M7567 | - 40 C | + 85 C | Bulk | |||||||||||||||||
Mfr: M50-3602542 TTI: M50-3602542 Harwin Availability: 58In StockHeaders & Wire Housings ARCHER 25+25 DIL PIN HDR SMT Au/Sn | 58In Stock | Headers | Pin Strip | 50 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | M50 | ARCHER | - 40 C | + 105 C | Bulk | ||||||||
Mfr: G125-MH10605L7P TTI: G125-MH10605L7P Harwin Availability: 1In StockHeaders & Wire Housings Gecko-Latch Male,Horz,3.3mm,6P SMT Hld dwn/lock lat | 1In Stock | Headers | Shrouded | 6 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | Gecko-Latch | GECKO | Wire-to-Board | - 65 C | + 150 C | Bulk | |||||
Mfr: G125-2240696F5 TTI: G125-2240696F5 Harwin Availability: 10In StockHeaders & Wire Housings Gecko-SL 3+3 Pos. Female Receptacle DIL Straight Cable Housing, Screw-Lok Reverse Fix Rear Panel Mount | 10In Stock | Wire Housings | 6 Position | 1.25 mm (0.049 in) | 2 Row | Panel Mount | Crimp | Straight | Gecko-SL | GECKO | - 65 C | + 150 C | Each | |||||||||||
Mfr: M55-3101042R TTI: M55-3101042R Harwin Availability: 1,000In StockHeaders & Wire Housings Archer Kontrol 10 Pos. Kontrol Male SIL Horizontal SMT Conn. (T+R) | 1,000In Stock | Connectors | PCB Connector | 10 Position | 1.27 mm (0.05 in) | 1 Row | PCB Mount | Solder | Horizontal | Pin (Male) | Gold | M55 | Archer Kontrol | - 55 C | + 125 C | Reel | ||||||||
Mfr: M55-8202042 TTI: M55-8202042 Harwin Availability: 135In StockHeaders & Wire Housings Archer Kontrol 10+10 Pos. Female DIL IDC Cable Connector | 135In Stock | Connectors | 20 Position | 1.27 mm (0.05 in) | 2 Row | PCB Mount | IDC | Right Angle | Socket (Female) | Gold | M55 | Archer Kontrol | 30 AWG | - 20 C | + 105 C | Each | ||||||||
Mfr: G125-3240696M5 TTI: G125-3240696M5 Harwin Availability: 5In Stock120 On Order Expected 05-Feb-27 Headers & Wire Housings Gecko-SL 3+3 Pos. Male Plug DIL Straight Cable Housing, Screw-Lok Rear Panel Mount | 5In Stock120 On Order Expected 05-Feb-27 | Wire Housings | 6 Position | 1.25 mm (0.049 in) | 2 Row | Panel Mount | Crimp | Straight | Gecko-SL | GECKO | - 65 C | + 150 C | Each | |||||||||||
Mfr: M80-4132498 TTI: M80-4132498 Harwin Availability: 21In StockHeaders & Wire Housings Datamate J-Tek 2X12 FML CRIMP MOLD HEX SOCKET JACKSCRW | 21In Stock | Wire Housings | Receptacle Housing | 24 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | J-Tek | Datamate | - 55 C | + 125 C | Each | ||||||||
Mfr: M80-6661442 TTI: M80-6661442 Harwin Availability: 28In StockHeaders & Wire Housings Datamate L-Tek 7+7 DIL MALE HORIZ SMT | 28In Stock | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Tube | |||||||
Harwin Availability: 1In Stock24 On Order Expected 01-Dec-26 Headers & Wire Housings Datamate J-Tek 3R 96P F S/BORE CRIMP 24-28AWG W/JS | 1In Stock24 On Order Expected 01-Dec-26 | Wire Housings | Receptacle Housing | 96 Position | 2 mm (0.079 in) | 3 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | J-Tek | Datamate | 28 AWG to 24 AWG | - 55 C | + 125 C | Kit | Z80-280 | |||||||
Mfr: M20-9980646 TTI: M20-9980646 Harwin Availability: 20,489In StockHeaders & Wire Housings M20 06+06 DIL VERTICAL PIN HEADER TIN | 20,489In Stock | Headers | Pin Strip | 12 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | M20 | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: M20-1060600 TTI: M20-1060600 Harwin Availability: 1,739In StockHeaders & Wire Housings M20 6 PIN SIL HORIZONTAL SOCKET TIN | 1,739In Stock | Wire Housings | Receptacle Housing | 6 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | M20 | - 25 C | + 85 C | Bulk | |||||||||||
Mfr: M50-3610542 TTI: M50-3610542 Harwin Availability: 1,010In StockHeaders & Wire Housings ARCHER 05+05 DIL SMT P/HDR W/PEGS | 1,010In Stock | Headers | Pin Strip | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | M50 | ARCHER | Wire-to-Board | - 40 C | + 105 C | Bulk |