Harwin - Headers & Wire Housings
5,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M80-5121442 TTI: M80-5121442 Harwin Availability: 66In StockHeaders & Wire Housings Datamate J-Tek 7+7 WAY MALE VERT SMT W/O JS | 66In Stock | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Tube | M80-5S11442M2-00-000-00-000 | |||||||
Mfr: M80-4800842 TTI: M80-4800842 Harwin Availability: 150In StockHeaders & Wire Housings Datamate J-Tek 8P Female SIL 20AWG Cable Kit Jackscrews | 150In Stock | Wire Housings | 8 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-4D108F2 M80-4D10842F2-00-000-00-000 | |||||||
Mfr: M55-8208042 TTI: M55-8208042 Harwin Availability: 15In StockHeaders & Wire Housings Archer Kontrol 40+40 Pos. Female DIL IDC Cable Connector | 15In Stock | Connectors | 80 Position | 1.27 mm (0.05 in) | 2 Row | PCB Mount | IDC | Right Angle | Socket (Female) | Gold | M55 | Archer Kontrol | 30 AWG | - 20 C | + 105 C | Each | ||||||||
Mfr: M80-6811645 TTI: M80-6811645 Harwin Availability: 78In StockHeaders & Wire Housings Datamate L-Tek 8+8 DIL F/CRIMP CON SELL X 10 | 78In Stock | Headers | Receptacle | 16 Position | 2 mm (0.079 in) | 2 Row | SMD/SMT | Solder | Socket (Female) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Tube | |||||||||
Mfr: M20-9980846 TTI: M20-9980846 Harwin Availability: 4,047In StockHeaders & Wire Housings M20 08+08 DIL VERTICAL PIN HEADER TIN | 4,047In Stock | Headers | Pin Strip | 16 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | M20 | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: M80-8511442 TTI: M80-8511442 Harwin Availability: 392In StockHeaders & Wire Housings Datamate L-Tek 7+7 POS DIL FEMALE VERT TIN/LEAD | 392In Stock | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Tube | ||||||||
Mfr: M80-5093442 TTI: M80-5093442 Harwin Availability: 18In StockHeaders & Wire Housings Datamate J-Tek 17+17 Pos. Female DIL Short Tail Throughboard Conn. Jackscrews | 18In Stock | Headers | 34 Position | 2 mm (0.079 in) | 2 Row | PCB Mount | Solder Pin | Straight | Gold | J-Tek | Datamate | Tube | ||||||||||||
Mfr: M80-8281042 TTI: M80-8281042 Harwin Availability: 270In StockHeaders & Wire Housings Datamate L-Tek 5+5 POS VERT MALE 4.5mm TL WOJS TIN | 270In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Tube | |||||||
Mfr: M300-3250396M2 TTI: M300-3250396M2 Harwin Availability: 8In StockHeaders & Wire Housings M300 3+3 Pos. Male DIL Cable Housing, Jackscrew Panel Mount | 8In Stock | M300 | Each | |||||||||||||||||||||
Mfr: M50-3030642 TTI: M50-3030642 Harwin Availability: 1,728In StockHeaders & Wire Housings ARCHER 6 WAY SIL VERT PC TAIL SKT | 1,728In Stock | Headers | Receptacle | 6 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Straight | Socket (Female) | Nickel | 2.4 mm (0.094 in) | M50 | ARCHER | - 40 C | + 105 C | Tube | |||||||
Mfr: G125-MH15005M4P TTI: G125-MH15005M4P Harwin Availability: 50In StockHeaders & Wire Housings Gecko-SL 25+25 Pos. Male Plug DIL Right-Angle 3.2mm THT Connector, Screw-Lok Board Mount | 50In Stock | Headers | Shrouded | 50 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | Gecko-SL | GECKO | - 65 C | + 150 C | Bulk | ||||||
Mfr: M80-4130698 TTI: M80-4130698 Harwin Availability: 261In StockHeaders & Wire Housings Datamate J-Tek 2X3 FML CRIMP MOLD REVERSE FIX JACKSCRW | 261In Stock | Wire Housings | Receptacle Housing | 6 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | J-Tek | Datamate | - 55 C | + 125 C | Each | ||||||||
Mfr: M80-1010298S TTI: M80-1010298S Harwin Availability: 200In StockHeaders & Wire Housings Datamate L-Tek 2 WAY SIL M HZ PC-TAIL LATCH | 200In Stock | Wire Housings | Receptacle Housing | 2 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Straight | L-Tek | Datamate | Each | |||||||||||||
Mfr: M80-8660822 TTI: M80-8660822 Harwin Availability: 21In StockHeaders & Wire Housings Datamate L-Tek 4+4 POS DIL MALE R/A LATCHED TIN | 21In Stock | Headers | Shrouded | 8 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Tube | ||||||||
Mfr: M20-1160042 TTI: M20-1160042 Harwin Availability: 20,000In StockHeaders & Wire Housings M20 FEMALE CRIMP CONTACT 10K PER REEL | 20,000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | M20 | 30 AWG to 22 AWG | - 40 C | + 105 C | Reel | |||||||||||||
Mfr: M80-5110442 TTI: M80-5110442 Harwin Availability: 774In StockHeaders & Wire Housings Datamate J-Tek 2+2P Male Horizontal Metal Backshell | 774In Stock | Headers | Shrouded | 4 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 4.4 mm (0.173 in) | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-5T20442M3-00-000-00-000 | |||||
Mfr: M50-3301042 TTI: M50-3301042 Harwin Availability: 1,224In StockHeaders & Wire Housings ARCHER 10+10 DIL IDC Sckt CABLE CONNECTOR | 1,224In Stock | Headers | Ribbon Cable | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Cable Mount / Free Hanging | IDC | Straight | Socket (Female) | Gold | M50 | ARCHER | - 40 C | + 105 C | Tube | |||||||
Mfr: M20-7821446 TTI: M20-7821446 Harwin Availability: 1,152In StockHeaders & Wire Housings M20 14 PIN SIL VERTICAL GOLD+TIN SOCKET | 1,152In Stock | Headers | Receptacle | 14 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Each | ||||||||||
Mfr: M80-8760422 TTI: M80-8760422 Harwin Availability: 105In Stock315 On Order Expected 08-Dec-26 Headers & Wire Housings Datamate L-Tek 4 POS SIL MALE R/A LATCHED TIN | 105In Stock315 On Order Expected 08-Dec-26 | Headers | Shrouded | 4 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Kit | ||||||||
Mfr: M80-4612642 TTI: M80-4612642 Harwin Availability: 89In StockHeaders & Wire Housings Datamate J-Tek 13+13 POS FEM +J/S SM BORE GOLD | 89In Stock | Wire Housings | Receptacle Housing | 26 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | 28 AWG to 24 AWG | - 55 C | + 125 C | Kit | M80-4C126F1 M80-4C12642F1-00-000-00-000 | |||||
Mfr: M52-5000545 TTI: M52-5000545 Harwin Availability: 2,975In StockHeaders & Wire Housings ARCHER Vert Socket, 4.6mm SIL,5P,Sngle Rw,Gold | 2,975In Stock | Headers | Receptacle | 5 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Gold | M52 | ARCHER | - 40 C | + 105 C | Tube | |||||||||
Mfr: M50-3650842R TTI: M50-3650842R Harwin Availability: 9,500In StockHeaders & Wire Housings ARCHER Ejector Pin Hdr,Male SMT, Double Row, 8P | 9,500In Stock | Headers | Header and Ejector | 16 Position | 1.27 mm (0.05 in) | 2 Row | Board Lock | Solder | Straight | Pin (Male) | Gold | M50 | ARCHER | - 55 C | + 125 C | Reel | ||||||||
Mfr: M80-4142698 TTI: M80-4142698 Harwin Availability: 265In StockHeaders & Wire Housings Datamate J-Tek 2X13 FML CRIMP MOLD GUIDE JCKSCRW/5MM | 265In Stock | Wire Housings | Receptacle Housing | 26 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | J-Tek | Datamate | - 55 C | + 125 C | Each | ||||||||
Mfr: M20-1070400 TTI: M20-1070400 Harwin Availability: 484In StockHeaders & Wire Housings M20 4+4 PIN DIL FEMALE HOUSING | 484In Stock | Wire Housings | Receptacle Housing | 8 Position | 2.54 mm (0.1 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | M20 | - 40 C | + 105 C | Bulk | |||||||||||
Mfr: M20-9770246 TTI: M20-9770246 Harwin Availability: 13,034In StockHeaders & Wire Housings M20 02 SIL VERTICAL PIN HEADER TIN | 13,034In Stock | Headers | Pin Strip | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Each |