HHS - Hartland Controls / Littelfuse - Motor Start Capacitors & Motor Run Capacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Capacitance | Voltage Rating AC | Voltage Rating DC | Termination Style | Life | Length | Width | Depth | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Motor Start Capacitors | 130 uF to 156 uF | 90 VAC to 277 VAC | Wire Lead | 152 mm | - 40 C | + 65 C | HHS | Box | HHSS6999 | ||||||||
0In Stock | Motor Start Capacitors | 43 uF to 52 uF | 90 VAC to 277 VAC | Wire Lead | 123.8 mm | - 40 C | + 65 C | HHS | Box | HHSS5999 | ||||||||
0In Stock | Motor Start Capacitors | 145 uF to 173 uF | 110 VAC to 125 VAC | Wire Lead | 123 mm | - 40 C | + 65 C | HHS | Box | HHSS810999 | ||||||||
0In Stock | Motor Start Capacitors | 189 uF to 227 uF | 170 VAC to 277 VAC | Wire Lead | 162 mm | - 40 C | + 65 C | HHS | Box | HHSS8E999 | ||||||||
0In Stock | Motor Start Capacitors | 243 uF to 292 uF | 110 VAC to 125 VAC | Wire Lead | 140 mm | - 40 C | + 65 C | HHS | Box | HHSS410999 | ||||||||
0In Stock | Motor Start Capacitors | 130 uF to 156 uF | 170 VAC to 277 VAC | Wire Lead | 162 mm | - 40 C | + 65 C | HHS | Box | HHSS7E999 |