Han ORV3 - HARTING - Heavy Duty Power Connectors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09930060402 TTI: 09930060402 HARTING Availability: 50In StockHeavy Duty Power Connectors Han ORV3 Power 6+PE hood 17-18,5mm OD | 50In Stock | Han ORV3 | Hoods | 32 A | 7 Position | Crimp | 277 VAC, 480 VAC | Side Entry | Polyamide (PA) | IP20 | Bulk | Han | |||||||||||
Mfr: 09930006250 TTI: 09930006250 HARTING Availability: 50In StockHeavy Duty Power Connectors Han ORV3 Power Bridge Star configuration | 50In Stock | Han ORV3 | Accessories | Contact | 32 A | 480 VAC, 380 VDC | Silver | Copper Alloy | IP20 | Bulk | Han | ||||||||||||
Mfr: 09930060403 TTI: 09930060403 HARTING Heavy Duty Power Connectors Han ORV3 Power 6+PE hood 18,5-20mm OD | 0In Stock | Han ORV3 | Hoods | 32 A | 7 Position | Crimp | 277 VAC, 480 VAC | Side Entry | Polyamide (PA) | IP20 | Bulk | Han | |||||||||||
Mfr: 09930060330 TTI: 09930060330 HARTING Availability: 0In StockHeavy Duty Power Connectors Han ORV3 Power 6+PE Crimp, left/right | 0In Stock | Han ORV3 | Connectors | 32 A | 7 Position | Crimp | 277 VAC, 480 VAC | Polyamide (PA) | IP20 | Bulk | Han | ||||||||||||
Mfr: 09930060401 TTI: 09930060401 HARTING Availability: 0In StockHeavy Duty Power Connectors Han ORV3 Power 6+PE hood 15-17 mm OD | 0In Stock | Han ORV3 | Hoods | 32 A | 7 Position | Crimp | 277 VAC, 480 VAC | Side Entry | Polyamide (PA) | IP20 | Bulk | Han |