Han E AV / Han ES AV - HARTING - Heavy Duty Power Connectors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09330244725 TTI: 09330244725 HARTING Availability: 15In StockHeavy Duty Power Connectors HAN E AV 24P F SCREW TERMBLOCK LOWPRO | 15In Stock | Han E AV / Han ES AV | Inserts | 16 A | 24 Position + PE | Screw | 500 V | 24B | Female | Polycarbonate (PC) | Silver | Copper Alloy | 24 AWG | 14 AWG | Each | Han | 09-33-024-4725 09 33 024 4725 9330244725 | |||||||
Mfr: 09330244625 TTI: 09330244625 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN E AV 24P M SCREW TERMBLOCK LOWPRO | 0In Stock | Han E AV / Han ES AV | Inserts | 16 A | 24 Position + PE | Screw | 500 V | 24B | Male | Polycarbonate (PC) | Silver | Copper Alloy | 24 AWG | 14 AWG | Each | Han | 09-33-024-4625 09 33 024 4625 9330244625 | |||||||
Mfr: 09330164725 TTI: Not Assigned HARTING Availability: 0In StockHeavy Duty Power Connectors HAN E AV 16P F SCREW TERMBLOCK LOWPRO | 0In Stock | Han E AV / Han ES AV | Inserts | 16 A | 16 Position + PE | Screw | 500 V | 16B | Female | Polycarbonate (PC) | Silver | Copper Alloy | 24 AWG | 14 AWG | Bulk | Han | 09-33-016-4725 09 33 016 4725 9330164725 |