• Unmanaged Ethernet Switches

HARTING - Unmanaged Ethernet Switches

12 Results
12 Results
Filtered By:Industrial AutomationNetwork & Communications

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Ports
Data Rate
Interface Type
Supply Voltage - Min
Supply Voltage - Max
Minimum Operating Temperature
Maximum Operating Temperature
Power Consumption
Operating Supply Current
Dimensions
Datasheet
Mfr: 20774080000
TTI: 20774080000
HARTING
Availability:

85In Stock

198 On Order
Expected 05-Mar-27
Unmanaged Ethernet Switches Ha-VIS eCon 4080GBT-BXT

85In Stock

198 On Order
Expected 05-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
8 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
12 V
60 V
- 40 C
+ 70 C
3.3 W
130 mA
Datasheet
Mfr: 24054026400
TTI: 24054026400
HARTING
Availability:

1In Stock

Unmanaged Ethernet Switches Ha-VIS eCon 3062 BT-AT1-SPE Switch w/ Gigabit up-link IP30

1In Stock

Please adjust quantity to Min / Mult value
8 x RJ45
100 Mb/s
16.8 V
60 V
- 40 C
+ 70 C
2.2 W
145 mA
33 mm x 130 mm x 64.5 mm
Datasheet
Mfr: 24050026400
TTI: 24050026400
HARTING
Availability:

1In Stock

Unmanaged Ethernet Switches Ha-VIS eCon 3062 BT-AT1-SPE Switch 100Mbit IP30 (6 x T1 + 2 x Rj45)

1In Stock

Please adjust quantity to Min / Mult value
8 x RJ45
100 Mb/s
16.8 V
60 V
- 40 C
+ 70 C
2.2 W
96 mA
33 mm x 130 mm x 64.5 mm
Datasheet
Mfr: 20776170000
TTI: 20776170000
HARTING
Availability:

1In Stock

New Product
Unmanaged Ethernet Switches Ha-VIS eCon 4017GBT-MXT-SPE

1In Stock

Please adjust quantity to Min / Mult value
8 x M12
100 Mb/s, 1 Gb/s
24 VDC
48 VDC
- 40 C
+ 70 C
3.2 W
70 mA, 130 mA
191 mm x 60 mm x 42 mm
Datasheet
Mfr: 24024080000
TTI: 24024080000
HARTING
Availability:

1In Stock

New Product
Unmanaged Ethernet Switches RJ45 SWITCH

1In Stock

Please adjust quantity to Min / Mult value
8 x RJ45
10 Mb/s, 100 Mb/s, 1000 Mb/s
9 V
60 V
- 40 C
+ 70 C
3.12 W
68 mA, 130 mA
27.3 mm x 60 mm x 113.5 mm
Datasheet
Mfr: 24024080010
TTI: 24024080010
HARTING
Availability:

1In Stock

New Product
Unmanaged Ethernet Switches RJ45 SWITCH

1In Stock

Please adjust quantity to Min / Mult value
8 x RJ45
10 Mb/s, 100 Mb/s, 1000 Mb/s
9 V
60 V
0 C
+ 55 C
3.12 W
68 mA, 130 mA
27.3 mm x 60 mm x 113.5 mm
Datasheet
Mfr: 24030080010
TTI: 24030080010
HARTING
Availability:

0In Stock

Unmanaged Ethernet Switches Ha-VIS eCon 3080B-A 3080B-A

0In Stock

Please adjust quantity to Min / Mult value
8 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
9 V
60 V
0 C
+ 55 C
3.2 A
142 mm x 107.5 mm x 25 mm
Datasheet
Mfr: 24030080000
TTI: 24030080000
HARTING
Availability:

0In Stock

Unmanaged Ethernet Switches Ha-VIS eCon 3080BT-A

0In Stock

Please adjust quantity to Min / Mult value
8 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
9 V
60 V
- 40 C
+ 70 C
Datasheet
Mfr: 24020050000
TTI: 24020050000
HARTING
Availability:

0In Stock

Other Available Inventory
Unmanaged Ethernet Switches Ha-VIS eCon 2050BT-A UNMNGD SWITCH-5 RJ45

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
5 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
9 V
60 V
- 40 C
+ 70 C
42 mA
46.5 mm x 113.5 mm x 27.3 mm
Datasheet
Mfr: 24020050010
TTI: 24020050010
HARTING
Availability:

0In Stock

Other Available Inventory
Unmanaged Ethernet Switches Ha-VIS eCon 2050B-A 2050B-A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
5 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
9 V
60 V
0 C
+ 55 C
3.2 A
113.5 mm x 46.5 mm x 34.4 mm
Datasheet
Mfr: 20776350000
TTI: 20776350000
HARTING
Availability:

0In Stock

New Product
Unmanaged Ethernet Switches Ha-VIS eCon 4035GBT-MXT-SPE

0In Stock

Please adjust quantity to Min / Mult value
8 x M12
100 Mb/s, 1 Gb/s
12 VDC
60 VDC
- 40 C
+ 70 C
3.2 W
70 mA, 130 mA
191 mm x 60 mm x 42 mm
Datasheet
Mfr: 09801130400
TTI: 09801130400
HARTING
Availability:

0In Stock

Unmanaged Ethernet Switches Han-Modular Switch US4

0In Stock

Please adjust quantity to Min / Mult value
4 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
12 V
30 V
- 40 C
+ 85 C
110 mA