HARTING T1 Industrial - HARTING - Modular Connectors / Ethernet Connectors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 21033392202 TTI: 21033392202 HARTING Availability: 47In StockModular Connectors / Ethernet Connectors T1-M12 INDUSTRIAL JACK STR | 47In Stock | Connectors | Jack (Female) | Shielded | PCB Mount | Straight | Through Hole | IP65, IP67 | 4 A | 60 VDC | - 40 C | + 85 C | HARTING T1 Industrial | Each | ||||||||||
Mfr: 21033394211 TTI: 21033394211 HARTING Availability: 2In StockModular Connectors / Ethernet Connectors M12-PCB 02P FE ANG SHLD THR | 2In Stock | Connectors | Jack (Female) | Shielded | PCB Mount | Right Angle | Through Hole | IP20 | 4 A | 60 VDC | - 40 C | + 85 C | HARTING T1 Industrial | Each | ||||||||||
Mfr: 21033392201 TTI: 21033392201 HARTING Availability: 27In StockModular Connectors / Ethernet Connectors T1-M12 INDUSTRIAL JACK STR 8MM | 27In Stock | Connectors | Jack (Female) | Shielded | PCB Mount | Straight | Through Hole | IP65, IP67 | 4 A | 60 VDC | - 40 C | + 85 C | HARTING T1 Industrial | Each | ||||||||||
Mfr: 21033392210 TTI: 21033392210 HARTING Availability: 5In StockModular Connectors / Ethernet Connectors M12-PCB 02P FE STR SHLD THR | 5In Stock | Connectors | Jack (Female) | Shielded | PCB Mount | Straight | Through Hole | IP20 | 4 A | 60 VDC | - 40 C | + 85 C | HARTING T1 Industrial | Each | ||||||||||
Mfr: 21033392220 TTI: 21033392220 HARTING Availability: 5In StockModular Connectors / Ethernet Connectors M12-PCB 02P FE STR SHLD THR | 5In Stock | Connectors | Jack (Female) | Shielded | PCB Mount | Straight | Through Hole | IP20 | 4 A | 60 VDC | - 40 C | + 85 C | HARTING T1 Industrial | Each | ||||||||||
Mfr: 21033392221 TTI: 21033392221 HARTING Availability: 5In StockModular Connectors / Ethernet Connectors M12-PCB 02P FE STR SHLD THR | 5In Stock | Connectors | Jack (Female) | Shielded | PCB Mount | Straight | Through Hole | IP20 | 4 A | 60 VDC | - 40 C | + 85 C | HARTING T1 Industrial | Each | ||||||||||
Mfr: 21033392211 TTI: 21033392211 HARTING Availability: 5In StockModular Connectors / Ethernet Connectors M12-PCB 02P FE STR SHLD THR | 5In Stock | Connectors | Jack (Female) | Shielded | PCB Mount | Straight | Through Hole | IP20 | 4 A | 60 VDC | - 40 C | + 85 C | HARTING T1 Industrial | Each | ||||||||||
Mfr: 21033394201 TTI: 21033394201 HARTING Availability: 0In StockModular Connectors / Ethernet Connectors T1 INDUSTRIAL JACK M12 ANGLED | 0In Stock | Connectors | Jack (Female) | Shielded | PCB Mount | Right Angle | Through Hole | IP65, IP67 | 4 A | 60 VDC | - 40 C | + 85 C | HARTING T1 Industrial | Each |