GH2 - GIGAVAC - Industrial Relays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 25 A | Turret | Non-Latching | 115 VDC | 6 kOhms | 8 kVDC | Molybdenum (Mo) | GH2 | 33 mm | Bulk | ||||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 25 A | Turret | Non-Latching | 12 VDC | 80 Ohms | 8 kVDC | Molybdenum (Mo) | GH2 | 33 mm | Bulk | ||||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 25 A | Turret | Non-Latching | 26.5 VDC | 335 Ohms | 8 kVDC | Molybdenum (Mo) | GH2 | 33 mm | Bulk |