G71A - GIGAVAC - Industrial Relays
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Thread Mount | High Voltage Relays | High Voltage | Wire Leads | SPST (1 Form A) | 10 A | Turret | Non-Latching | 26.5 VDC | 75 Ohms | 70 kVDC | Molybdenum (Mo) | G71A | 50.3 mm | 50.8 mm | Box | ||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | Wire Leads | SPST (1 Form A) | 10 A | Turret | Non-Latching | 12 VDC | 18 Ohms | 70 kVDC | Molybdenum (Mo) | G71A | 50.3 mm | 50.8 mm | Box | ||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | Wire Leads | SPST (1 Form A) | 10 A | Turret | Non-Latching | 12 VDC | 18 Ohms | 70 kVDC | Molybdenum (Mo) | G71A | 50.3 mm | 50.8 mm | Bulk | ||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | Wire Leads | SPST (1 Form A) | 10 A | Turret | Non-Latching | 115 VDC | 1.3 kOhms | 70 kVDC | Molybdenum (Mo) | G71A | 50.3 mm | 50.8 mm | Bulk | ||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | Wire Leads | SPST (1 Form A) | 10 A | Turret | Non-Latching | 26.5 VDC | 75 Ohms | 70 kVDC | Molybdenum (Mo) | G71A | 50.3 mm | 50.8 mm | Bulk |