GIGAVAC - Contactors - Electromechanical
890 ResultsPart | Availability | Purchasing | RoHS/Lead | Relay Contact Form | Coil Voltage | Contact Current Rating | Coil Type | Switching Voltage | Series |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 Form X (SPST-NO-DM) | 24 VDC | 200 A | DC Type | 48 V | MX12 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 48 VDC | 200 A | DC Type | 48 V | MX12 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 48 VDC | 200 A | DC Type | 48 V | MX12 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 24 VDC | 400 A | DC Type | 48 V | MX14 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 48 VDC | 400 A | DC Type | 48 V | MX14 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 48 VDC | 400 A | DC Type | 48 V | MX14 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 48 VDC | 400 A | DC Type | 48 V | MX14 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 12 VDC | 600 A | DC Type | 48 V | MX16 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 24 VDC | 600 A | DC Type | 48 V | MX16 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 12 VDC | 150 A | DC Type | 48 V | MX21 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 48 VDC | 150 A | DC Type | 48 V | MX21 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 24 VDC | 150 A | DC Type | 48 V | MX21 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 24 VDC | 300 A | DC Type | 48 V | MX23 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 48 VDC | 300 A | DC Type | 48 V | MX23 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 24 VDC | 400 A | DC Type | 48 V | MX34 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 48 VDC | 400 A | DC Type | 48 V | MX34 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 24 VDC | 600 A | DC Type | 48 V | MX46 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 12 VDC | 600 A | DC Type | 48 V | MX56 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 24 VDC | 600 A | DC Type | 48 V | MX56 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 48 VDC | 200 A | DC Type | 48 V | MX62 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 12 VDC | 600 A | DC Type | 48 V | MX66 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 24 VDC | 600 A | DC Type | 48 V | MX66 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 48 VDC | 600 A | DC Type | 48 V | MX66 | |||
0In Stock | 1 Form A (SPST-NO) | 12 VDC | 400 A | DC Type | 48 V | MXL14 | |||
0In Stock | 1 Form A (SPST-NO) | 12 VDC | 400 A | DC Type | 48 V | MXL14 |