GIGAVAC - Electromechanical Contactors
872 ResultsPart | Availability | Purchasing | RoHS/Lead | Relay Contact Form | Coil Voltage | Contact Current Rating | Coil Type | Switching Voltage | Series |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 Form X (SPST-NO-DM) | 12 VDC | 300 A | DC Type | 1.5 kVDC | HX22 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 12 VDC | 1 kA | DC Type | 48 V | MX110 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 12 VDC | 150 A | DC Type | 48 V | MX11 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 24 VDC | 200 A | DC Type | 100 VDC | GV12 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 48 VDC | 150 A | DC Type | 48 V | MX11 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 12 VDC | 150 A | DC Type | 800 VDC | GX11 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 72 VDC | 225 A | DC Type | 800 VDC | GX12 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 120 VAC | 225 A | AC Type | 800 VDC | GX12 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 12 VDC | 225 A | DC Type | 800 VDC | GX12 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 24 VDC | 225 A | DC Type | 800 VDC | GX12 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 12 VDC | 350 A | DC Type | 800 VDC | GX14 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 48 VDC | 350 A | DC Type | 800 VDC | GX14 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 12 VDC | 150 A | DC Type | 800 VDC | GX21 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 12 VDC | 150 A | DC Type | 800 VDC | GX21 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 24 VDC | 150 A | DC Type | 800 VDC | GX21 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 48 VDC | 150 A | DC Type | 800 VDC | GX21 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 72 VDC | 150 A | DC Type | 800 VDC | GX21 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 12 VDC, 24 VDC | 500 A | External PWM | 1 kV | GV35 | |||
Mfr: GVLL144BPB TTI: GVLL144BPB GIGAVAC Availability: 0In StockContactors - Electromechanical CONTACTOR | 0In Stock | GVL140 | |||||||
0In Stock | 1 Form X (SPST-NO-DM) | 12 VDC | 1 kA | DC Type | 800 VDC | GX110 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 48 VDC | 150 A | DC Type | 800 VDC | GX11 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 72 VDC | 150 A | DC Type | 800 VDC | GX11 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 12 VDC | 150 A | DC Type | 800 VDC | GX21 | |||
0In Stock | 1 Form A (SPST-NO) | 24 VDC | 400 A | DC Type | 48 V | MXL14 | |||
0In Stock | 1 Form A (SPST-NO) | 24 VDC | 400 A | DC Type | 48 V | MXL14 |