FCL Components - General Purpose Relays
597 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FTR-LYCA024Y TTI: FTR-LYCA024Y FCL Components Availability: 705In StockGeneral Purpose Relays 24 VDC 1 Form C Silver Alloy Contact | 705In Stock | Power Relays | Slim | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 3.39 kOhms | Silver Tin Oxide (AgSnO) | FTR-LY | 28 mm | 15 mm | 5 mm | Tube | FTR-LYCA024Y-X | ||||
Mfr: FTR-F1CA005V TTI: FTR-F1CA005V FCL Components Availability: 20In StockGeneral Purpose Relays Low Profile 5VDC | 20In Stock | Power Relays | Low Profile | 5 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC, 300 VDC | Solder Pin | Non-Latching | 47 Ohms | Silver Tin Oxide (AgSnO) | FTR-F1 | 29 mm | 12.8 mm | 16.5 mm | Tube | |||||
Mfr: FTR-J2AK012W TTI: FTR-J2AK012W FCL Components Availability: 30In StockGeneral Purpose Relays 450VDC/10A 1 formA | 30In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 600 VDC | Solder Pin | Non-Latching | 270 Ohms | Silver Alloy (Ag) | FTR-J2 | 24 mm | 27 mm | 27 mm | Tube | |||||
Mfr: FTR-LYAA012Y TTI: FTR-LYAA012Y FCL Components Availability: 240In StockGeneral Purpose Relays 12 VDC 1 Form A Silver Alloy Contact | 240In Stock | Power Relays | Slim | 12 VDC | 1 Form A (SPST-NO) | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 847 Ohms | Silver Tin Oxide (AgSnO) | FTR-LY | 28 mm | 15 mm | 5 mm | Tube | FTR-LYAA012Y-X | ||||
400In Stock | Power Relays | High Sensitivity | 24 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC, 300 VDC | Solder Pin | Non-Latching | 2.35 kOhms | Silver Tin Oxide (AgSnO) | JS | 29 mm | 10 mm | 12.5 mm | Tube | ||||||
Mfr: FTR-F1CA024V TTI: FTR-F1CA024V FCL Components Availability: 600In StockGeneral Purpose Relays POWER | 600In Stock | Power Relays | Low Profile | 24 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC, 300 VDC | Solder Pin | Non-Latching | 1.1 kOhms | Silver Tin Oxide (AgSnO) | FTR-F1 | 29 mm | 12.8 mm | 16.5 mm | Tube | |||||
Mfr: FTR-K2WAK024W TTI: FTR-K2WAK024W FCL Components Availability: 6In StockGeneral Purpose Relays 60VDC/30A 1 formA | 6In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 30 A | Solder Pin | Through Hole | 72 VDC | Solder Pin | Non-Latching | 290 Ohms | Silver Alloy (Ag) | FTR-K2W | 36.5 mm | 34.9 mm | 30.2 mm | Tray | |||||
Mfr: FTR-LYCA012V TTI: FTR-LYCA012V FCL Components Availability: Not Available OnlineGeneral Purpose Relays POWER | Not Available Online | Power Relays | Slim | 12 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 847 Ohms | Silver Tin Oxide (AgSnO) | FTR-LY | 28 mm | 15 mm | 5 mm | Tube | FTR-LYCA012V-X | ||||
0In Stock | Power Relays | Slim | 6 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 180 Ohms | Silver Nickel (AgNi) | FTR-F3 | 20.3 mm | 7 mm | 15 mm | Tube | ||||||
Mfr: FTR-K3AB012W TTI: FTR-K3AB012W FCL Components Availability: 0In StockGeneral Purpose Relays 12VDC 20A POWER | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 185 Ohms | Silver Alloy (Ag) | FTR-K3 | 30.1 mm | 15.7 mm | 23.3 mm | Tray | |||||
Mfr: FTR-K3JB012W TTI: FTR-K3JB012W FCL Components Availability: 0In StockGeneral Purpose Relays 12VDC 20A POWER | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 20 A | Quick Connect | Through Hole | 250 VAC | Quick Connect | Non-Latching | 185 Ohms | Silver Alloy (Ag) | FTR-K3 | 30.1 mm | 15.7 mm | 23.3 mm | Tray | |||||
Mfr: FTR-K3AB005W TTI: FTR-K3AB005W FCL Components Availability: 0In StockGeneral Purpose Relays 5VDC 20A POWER | 0In Stock | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 32 Ohms | Silver Alloy (Ag) | FTR-K3 | 27.6 mm | 15.7 mm | 23.3 mm | Tray | |||||
Mfr: FTR-K3LAB012W-PV TTI: FTR-K3LAB012W-PV FCL Components Availability: 0In StockGeneral Purpose Relays 250VAC/32A Wd contact gap 1.5mm | 0In Stock | Power Relays | Latching Relay | 12 VDC | 1 Form A (SPST-NO) | 32 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Latching | 120 Ohms | Silver Alloy (Ag) | FTR-K3L-PV | Tray | ||||||||
0In Stock | Power Relays | Standard | 48 VDC | 2 Form C (DPDT-NO, NC) | Through Hole | Latching | 11 Ohms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | FTR-K2 | Tray | ||||||||||||
0In Stock | Power Relays | High Sensitivity | 24 VDC | 1 Form A (SPST-NO) | Solder Pin | Through Hole | Non-Latching | 115 Ohms | Silver Nickel (AgNi) | FTR-H2 | Tray | ||||||||||||
0In Stock | Power Relays | High Sensitivity | 6 VDC | 1 Form A (SPST-NO) | Solder Pin | Through Hole | Non-Latching | 145 Ohms | Silver (Ag) | FTR-H2 | Tray | ||||||||||||
Mfr: FTR-K1CK012W-MA TTI: FTR-K1CK012W-MA FCL Components Availability: 0In StockGeneral Purpose Relays RELAY, POWER | 0In Stock | Power Relays | 1 Pole | 12 VDC | 1 Form C (SPDT-NO) | 12 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | 360 Ohms | Silver Tin Oxide (AgSnO) | 29.3 mm | 13 mm | 16 mm | Tray | ||||||||
Mfr: FTR-K1CK012W-KW TTI: FTR-K1CK012W-KW FCL Components Availability: 0In StockGeneral Purpose Relays 12 VDC, 16A High temp 105dC | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | |||||
Mfr: FTR-K1AK012W-KW TTI: FTR-K1AK012W-KW FCL Components Availability: 0In StockGeneral Purpose Relays 250VAC/24VDC, 16A High temp 105dC | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | |||||
Mfr: FTR-K3AB012W-WG TTI: FTR-K3AB012W-WG FCL Components Availability: 0In StockGeneral Purpose Relays 250VAC/25A Wd contact gap 1.5mm | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 25 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 185 Ohms | Silver Alloy (Ag) | FTR-K3-WG | 30.1 mm | 15.7 mm | 23.3 mm | Tray | |||||
Mfr: FTR-K3AB024W-WG TTI: FTR-K3AB024W-WG FCL Components Availability: 0In StockGeneral Purpose Relays 250VAC/25A Wd contact gap 1.5mm | 0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 25 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 740 Ohms | Silver Alloy (Ag) | FTR-K3-WG | 30.1 mm | 15.7 mm | 23.3 mm | Tray | |||||
0In Stock | Power Relays | Low Profile | 9 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC, 300 VDC | Solder Pin | Non-Latching | 202 Ohms | Silver Tin Oxide (AgSnO) | FTR-F1 | 29 mm | 12.8 mm | 16.5 mm | Tube | ||||||
0In Stock | Power Relays | Standard | 9 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 400 VAC, 300 VDC | Solder Pin | Non-Latching | 155 Ohms | Silver Tin Oxide (AgSnO) | FTR-H2 | 24 mm | 11 mm | 25 mm | Tray | ||||||
0In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 62 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | ||||||
0In Stock | Power Relays | Standard | 6 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 90 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray |