Evox Rifa / KEMET - Film Capacitors
5,031 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Ammo Pack | MMK5104K50J01L16.5TA18 | ||||||
0In Stock | 150 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Ammo Pack | MMK5154J50J01L16.5TA18 | ||||||
Mfr: F601JJ274J063C TTI: F601JJ274J063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .27UF 63V 5% | 0In Stock | 270 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5274J63J02L4BULK | |||||
Mfr: P300PL104M275AC472 TTI: P300PL104M275AC472 Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .1UF 275V 20% | 0In Stock | 100 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 100 C | Bulk | PZB300MC13R30 | |||||||
Mfr: P409CP224M250AH470 TTI: P409CP224M250AH470 Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .22UF 250V 20% | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | Bulk | PMR209MC6220M047R30 | |||||
Mfr: F601JF273J050C TTI: F601JF273J050C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .027UF 50V 5% | 0In Stock | 27 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5273J50J01L4BULK | |||||
Mfr: F426JJ393J100C TTI: F426JJ393J100C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .039UF 100V 5% | 0In Stock | 39 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426DJ5390JR05 | ||||
Mfr: F601JF392J050C TTI: F601JF392J050C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .39UF 100V 5% | 0In Stock | 3.9 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5392J50J01L4BULK | |||||
Mfr: P409CP224M250AH101 TTI: P409CP224M250AH101 Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .22UF 250V 20% | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | Bulk | PMR209MC6220M100R30 | |||||
Mfr: P410EE104M250AH101 TTI: P410EE104M250AH101 Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .1UF 250V 20% | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 10.6 mm (0.417 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 16.1 mm (0.634 in) | Straight | - 40 C | + 85 C | Bulk | PMR210ME6100M100R30 | |||||
Mfr: F601JF332J063C TTI: F601JF332J063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 3300PF 63V 5% | 0In Stock | 3.3 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5332J63J01L4BULK | |||||
0In Stock | 5.6 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Ammo Pack | MMK5562J63J01L16.5TA18 | ||||||
Mfr: F411JH101J630C TTI: F411JH101J630C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 100PF 630V 5% | 0In Stock | 100 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5101J630J11L4BULK | |||||
Mfr: F601JF103K063C TTI: F601JF103K063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .01UF 63V 10% | 0In Stock | 10 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5103K63J01L4BULK | |||||
Mfr: F601JF223K063C TTI: F601JF223K063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .022UF 63V 10% | 0In Stock | 22 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5223K63J01L4BULK | |||||
Mfr: F601JU225K063C TTI: F601JU225K063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 2.2UF 63V 10% | 0In Stock | 2.2 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5225K63J06L3.5BBULK | |||||
Mfr: F601JF822J050C TTI: F601JF822J050C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 8200PF 50V 5% | 0In Stock | 8.2 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5822J50J01L4BULK | |||||
0In Stock | 4.7 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Reel | MMK5472J63J01L16.5TR16 | ||||||
Mfr: P409CP224M250AH221 TTI: P409CP224M250AH221 Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .22UF 250V 20% | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 220 Ohms | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | Bulk | PMR209MC6220M220R30 | |||||
Mfr: F411JH561F063C TTI: F411JH561F063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 560PF 63V 1% | 0In Stock | 560 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 1 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5561F63J11L4BULK | |||||
0In Stock | 180 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Ammo Pack | MMK5184J63J01L16.5TA18 | ||||||
0In Stock | 27 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Reel | MMK5273J63J01L16.5TR18 | ||||||
0In Stock | 33 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Ammo Pack | MMK5333J50J01L16.5TA18 | ||||||
Mfr: F601JF183J050C TTI: F601JF183J050C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .018UF 50V 5% | 0In Stock | 18 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5183J50J01L4BULK | |||||
0In Stock | 47 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Reel | MMK5473J50J01L16.5TR18 |