Evox Rifa / KEMET - Film Capacitors
5,031 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F411JH682G063C TTI: F411JH682G063C Evox Rifa / KEMET Availability: 3,000In StockFilm Capacitors 6800PF 63V 2% | 3,000In Stock | 6.8 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 40 VAC | 2 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5682G63J11L4BULK | |||||
Mfr: F601JF222J050C TTI: F601JF222J050C Evox Rifa / KEMET Availability: 5,500In StockFilm Capacitors 2200PF 50V 5% | 5,500In Stock | 2.2 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5222J50J01L4BULK | |||||
Mfr: P409CE104M250AH470 TTI: P409CE104M250AH470 Evox Rifa / KEMET Availability: 764In StockFilm Capacitors 0.1UF 250V 20% | 764In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 14 mm (0.551 in) | Straight | - 40 C | + 85 C | Bulk | PMR209MC6100M047R30 | |||||
Mfr: F601JJ105K050C TTI: F601JJ105K050C Evox Rifa / KEMET Availability: 2,200In StockFilm Capacitors 1.0UF 50V 10% | 2,200In Stock | 1 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 30 VAC | 10 % | 8 mm (0.315 in) | - 55 C | + 100 C | F601 | Bulk | MMK5105K50J02L3.0KBULKV98 | |||||||
Mfr: F426JF122J100C TTI: F426JF122J100C Evox Rifa / KEMET Availability: 2,900In StockFilm Capacitors 1200PF 100V 5% | 2,900In Stock | 1.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426DJ4120JR05 | ||||
Mfr: F601JF104J050C TTI: F601JF104J050C Evox Rifa / KEMET Availability: 2,000In StockFilm Capacitors .1UF 50V 5% | 2,000In Stock | 100 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5104J50J01L4BULK | |||||
Mfr: F448BD221J2K0C TTI: F448BD221J2K0C Evox Rifa / KEMET Availability: 0In Stock8,000 On Order Expected 15-Mar-27 Film Capacitors 220PF 2000V 5% | 0In Stock8,000 On Order Expected 15-Mar-27 | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F448 | Bulk | PHE448SB3220JR06 | |||||
Mfr: P409CE104M250AH101 TTI: P409CE104M250AH101 Evox Rifa / KEMET Availability: 0In Stock1,000 On Order Expected 02-Dec-26 Film Capacitors .1UF 630V 20% | 0In Stock1,000 On Order Expected 02-Dec-26 | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 14 mm (0.551 in) | Straight | - 40 C | + 85 C | Bulk | PMR209MC6100M100R30 | |||||
Mfr: F448BD471J2K0C TTI: F448BD471J2K0C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 470PF 2000V 5% | 0In Stock | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F448 | Bulk | PHE448SB3470JR035B | |||||
Mfr: F601JF474K050C TTI: F601JF474K050C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .47UF 50V 10% | 0In Stock | 470 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5474K50J01L4BULK | |||||
Mfr: F411JH681J063C TTI: F411JH681J063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 680PF 63V 5% | 0In Stock | 680 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5681J63J11L4BULK | |||||
0In Stock | 10 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Reel | MMK5103J63J01L16.5TR18 | ||||||
0In Stock | 1.8 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Ammo Pack | MMK5182J100J01L16.5TA18 | ||||||
Mfr: F601JF104K050C TTI: F601JF104K050C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .1UF 50V 10% | 0In Stock | 100 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5104K50J01L4BULK | |||||
Mfr: F601JF222K063C TTI: F601JF222K063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 2200PF 63V 10% | 0In Stock | 2.2 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5222K63J01L4BULK | |||||
Mfr: F426JF272J250C TTI: F426JF272J250C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 2700PF 250V 5% | 0In Stock | 2.7 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426HJ4270JR05 | ||||
Mfr: P300PL104M275AC222 TTI: P300PL104M275AC222 Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .1UF 275V 20% | 0In Stock | 100 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 100 C | Bulk | PZB300MC11R30 | |||||||
Mfr: F411JH471J063C TTI: F411JH471J063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 470PF 63V 5% | 0In Stock | 470 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5471J63J11L4BULK | |||||
Mfr: P409EL474M250AH221 TTI: P409EL474M250AH221 Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .47UF 250V 20% | 0In Stock | 470 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 220 Ohms | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | Bulk | PMR209ME6470M220R30 | |||||
Mfr: F601JF473K063C TTI: F601JF473K063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .047UF 63V 10% | 0In Stock | 47 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5473K63J01L4BULK | |||||
Mfr: F601JJ474J063C TTI: F601JJ474J063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .47UF 63V 5% | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5474J63J02L3.5CBULK | |||||
0In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | F601 | Reel | MMK5105K63J04L16.5TR18V01 | ||||||
0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Reel | MMK5224J63J01L16.5TR18 | ||||||
Mfr: F601JQ225K050C TTI: F601JQ225K050C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 2.2UF 50V 10% | 0In Stock | 2.2 uF | 50 VDC | 5 mm (0.197 in) | 30 VAC | 10 % | - 55 C | + 100 C | F601 | Bulk | MMK5225K50J04L4BULKV67 | |||||||||||||
Mfr: P409EL474M250AH470 TTI: P409EL474M250AH470 Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .47UF 630V 20% X2 | 0In Stock | 470 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 22 mm (0.866 in) | - 40 C | + 85 C | Bulk | PMR209ME6470M047R30 |