PEH200 - Evox Rifa / KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A459MM102M500AV5NJ TTI: PEH200ZK410AMB2 Evox Rifa / KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1000UF 500V | 0In Stock | 1 mF | 500 VDC | 51.6 mm | 103.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 12000 Hour | 20 % | - 40 C | + 85 C | PEH200 | Bulk | A459MM102M500AV5NJ | |||||
Mfr: PEH200VH382BMB2 TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | 820 uF | 400 VDC | 51.6 mm | 74.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 12000 Hour | 20 % | - 40 C | + 85 C | PEH200 | Box | ||||||
Mfr: PEH200YX480AMB2 TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | 8 mF | 450 VDC | 76.6 mm | 221 mm | 32 mm | Low ESR Electrolytic Capacitors | 19000 Hour | 20 % | - 40 C | + 85 C | PEH200 | Box | ||||||
Mfr: PEH200YU433BMB4 TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | 43 mF | 450 VDC | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | PEH200 | Box |