Ecliptek / Abracon - SSXO Oscillators
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Operating Supply Voltage | Supply Voltage - Min | Supply Voltage - Max | Output Format | Spread Type | Spread Tolerance | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Ecliptek / Abracon Availability: Not Available OnlineSSXO Oscillators | Not Available Online | SSXO | 160 MHz | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | CMOS | Center Spread, Down Spread | 0.25 %, - 0.5 % | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | Reel | ||||
TTI: Not Assigned Ecliptek / Abracon Availability: Not Available OnlineSSXO Oscillators | Not Available Online | SSXO | 10 MHz | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | Center Spread | 1 % | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | Reel | |||||
Mfr: EPSA13BBHB-100.000M TTI: Not Assigned Ecliptek / Abracon Availability: Not Available OnlineSSXO Oscillators 100MHz 3.3Volts +/-.5% Ctr -40C +85C | Not Available Online | SSXO | 100 MHz | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | CMOS | Center Spread | 0.5 % | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.6 mm | Bulk | ||||
Mfr: EPSA13BBHH-66.666M TTI: Not Assigned Ecliptek / Abracon Availability: Not Available OnlineSSXO Oscillators | Not Available Online | SSXO | 66.666 MHz | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | CMOS | Down Spread | - 1 % | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.6 mm | Reel | ||||
Mfr: EPSA13BBJE-65.536M TTI: Not Assigned Ecliptek / Abracon Availability: Not Available OnlineSSXO Oscillators 65.536MHz 3.3V 50ppm -40 to 85C | Not Available Online | SSXO | 65.536 MHz | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | CMOS | Center Spread | 1.5 % | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.6 mm | Bulk | ||||
Mfr: EPSA13BBHF-100.000M TTI: Not Assigned Ecliptek / Abracon Availability: Not Available OnlineSSXO Oscillators 100MHz 3.3Volts +/-2% Ctr -40C +85C | Not Available Online | SSXO | 100 MHz | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | CMOS | Center Spread | 2 % | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.6 mm | Bulk | ||||
Mfr: EPSA13BBJE-32.768M TTI: Not Assigned Ecliptek / Abracon Availability: Not Available OnlineSSXO Oscillators | Not Available Online | SSXO | 32.768 MHz | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | CMOS | Center Spread | 1.5 % | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.6 mm | Reel | ||||
Mfr: EPSA13BBHD-10.000M TTI: Not Assigned Ecliptek / Abracon Availability: Not Available OnlineSSXO Oscillators | Not Available Online | SSXO | 3.3 V | Center Spread | 1 % | Reel |