PTV - Eaton Electronics - Supercapacitors

4 Results
4 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: PTV-6R0V505-R
TTI: PTV-6R0V505-R
Eaton Electronics
Availability:

186In Stock

Supercapacitors / Ultracapacitors 5.0F 6V 20%

186In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
6 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
1000 Hour, 500000 Cycle
72 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
32.5 mm
PTV
Bulk
Datasheet
Mfr: PTV-6R0V305-R
TTI: PTV-6R0V305-R
Eaton Electronics
Availability:

100In Stock

Supercapacitors / Ultracapacitors 3.0F 6V 20%

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3 F
6 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
1000 Hour, 500000 Cycle
100 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
23 mm
PTV
Bulk
Datasheet
Mfr: PTV-6R0H305-R
TTI: PTV-6R0H305-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3.0F 6V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3 F
6 VDC
Radial
5.3 mm (0.209 in)
23 mm
21.3 mm
1000 Hour, 500000 Cycle
100 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
11 mm
PTV
Bulk
Datasheet
Mfr: PTV-6R0H505-R
TTI: PTV-6R0H505-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 5.0F 6V 20%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
6 VDC
Radial
5.3 mm (0.209 in)
32.5 mm
21.3 mm
1000 Hour, 500000 Cycle
72 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
11 mm
PTV
Bulk