M - Eaton Electronics - Supercapacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M0810-2R5105-R TTI: M0810-2R5105-R Eaton Electronics Availability: 100In StockSupercapacitors / Ultracapacitors 1F 2.5V EDLC M SERIES CYL | 100In Stock | 1 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 13 mm | 1000 Hour | 200 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 13 mm | M | Bulk | ||||
Mfr: M0820-2R5205-R TTI: M0820-2R5205-R Eaton Electronics Availability: 965In StockSupercapacitors / Ultracapacitors 2F 2.5V EDLC M SERIES CYL | 965In Stock | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 20.5 mm | M | Bulk | |||||
Mfr: M1030-2R5605-R TTI: M1030-2R5605-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 6F 2.5V EDLC M SERIES CYL | 0In Stock | 6 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 35 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 31.5 mm | M | Bulk | ||||
Mfr: M0510-2R5204-R TTI: M0510-2R5204-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .2F 2.5V M SERIES CYL | 0In Stock | 200 mF | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 5 mm (0.197 in) | 1000 Hour | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | M | Bulk | |||||||
Mfr: M1325-2R5905-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 9F 2.5V EDLC M SERIES CYL | 0In Stock | 9 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 26 mm | 1000 Hour | 30 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 28.4 mm | M | Bulk | ||||
Mfr: M1020-2R5305-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3F 2.5V EDLC M SERIES CYL | 0In Stock | 3 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20.5 mm | 1000 Hour | 50 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 22.3 mm | M | Bulk |