B - Eaton Electronics - Supercapacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B1010-2R5155-R TTI: B1010-2R5155-R Eaton Electronics Availability: 84In StockSupercapacitors / Ultracapacitors 1.5F 2.5V EDLC B SERIES CYL | 84In Stock | 1.5 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 14 mm | 1000 Hour | 300 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | |||||
Mfr: B0510-2R5224-R TTI: B0510-2R5224-R Eaton Electronics Availability: 1,183In StockSupercapacitors / Ultracapacitors .22F 2.5V EDLC B SERIES CYL | 1,183In Stock | 220 mF | 2.5 VDC | Radial | 2 mm (0.079 in) | 5 mm (0.197 in) | 11 mm | 1000 Hour | 2 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | |||||
Mfr: B0810-2R5105-R TTI: B0810-2R5105-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL | 500In Stock | 1 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 13 mm | 1000 Hour | 400 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | |||||
Mfr: B0820-2R5225-R TTI: B0820-2R5225-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 2.2F 2.5V EDLC B SERIES CYL | 0In Stock | 2.2 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 200 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | |||||
Mfr: B0510-5R0104-4 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors .1F 0.033F 3.6V B SERIES CYL | Not Available Online | 100 mF | 5 VDC | Radial | 2 mm (0.079 in) | 5 mm (0.197 in) | 11.5 mm | 1000 Hour | 3 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk |