A - Eaton Electronics - Supercapacitors

5 Results
5 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: A1030-2R5155-R
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 1.5F 2.5V EDLC A SERIES CYL

Not Available Online

Call
or
View Details
1.5 F
2.5 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
30 mm
1000 Hour
60 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
A
Datasheet
Mfr: A1030-2R5155-1
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 1.5F 2.5V EDLC A SERIES CYL

Not Available Online

Call
or
View Details
1.5 F
2.5 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
31 mm
60 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
A
Bulk
Datasheet
Mfr: A0820-2R5474-R
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors .47F 2.5V EDLC A SERIES CYL

Not Available Online

Call
or
View Details
470 mF
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
150 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
A
Datasheet
Mfr: A1020-2R5105-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 10F 2.5V EDLC A SERIES CYL

Not Available Online

Call
or
View Details
10 F
2.5 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
21.8 mm
1000 Hour
90 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
A
Ammo Pack
Datasheet
Mfr: A1030-2R5155-AP
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 1.5F 2.5V EDLC A SERIES CYL

Not Available Online

Call
or
View Details
15 F
2.5 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
31 mm
1000 Hour
60 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
A
Ammo Pack