Eaton Electronics - Supercapacitors
273 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KR-5R5C334-R TTI: KR-5R5C334-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell Cyl | 0In Stock | 330 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 7.5 mm | KR | Bulk | |||||
Mfr: XVM-16R2656-R TTI: XVM-16R2656-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 16.2V 65F Module Super Cap | 0In Stock | 65 F | 16.2 VDC | Screw | 236 mm | 41.8 mm | 1500 Hour | 22 mOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 77.25 mm | XVM | Bulk | |||||
Mfr: HSH0512-3R8305-R TTI: HSH0512-3R8305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Supercapacitor HSH 0512 3.8V 3F | 0In Stock | 3 F | 3.8 VDC | Radial | 2 mm (0.079 in) | 5 mm (0.197 in) | 1000 Hour | 9000 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 25 C | + 70 C | 12 mm | HSH | Box | |||||
Mfr: HSH0622-3R8226-R TTI: HSH0622-3R8226-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 0622 3.8V 22F | 0In Stock | 22 F | 3.8 VDC | Radial | 2.6 mm (0.102 in) | 6.3 mm (0.248 in) | 1000 Hour | 1000 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 22 mm | HSH | Box | |||||
Mfr: PHB-5R0H505-R TTI: PHB-5R0H505-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 5F 5V EDLC PHB SERIES HORZ | 0In Stock | 5 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 32.5 mm | 21.3 mm | 1000 Hour | 130 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 11 mm | PHB | Bulk | ||||
Mfr: M0510-2R5204-R TTI: M0510-2R5204-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .2F 2.5V M SERIES CYL | 0In Stock | 200 mF | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 5 mm (0.197 in) | 1000 Hour | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | M | Bulk | |||||||
Mfr: XL60-2R9348W-R TTI: XL60-2R9348W-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3400F 2.85V | 0In Stock | 3400 F | 2.9 VDC | Stud Threaded | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | XL60 | Bulk | ||||||
Mfr: HS0820-3R8256-R TTI: HS0820-3R8256-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 25F, 0.65 ohm | 0In Stock | 25 F | 3.8 VDC | Through Hole | 8 mm (0.315 in) | 20 mm | 1000 Hour | 650 mOhms | 20 % | Vertical | EDLC / Supercaps | - 15 C | + 70 C | HS | Bulk | ||||||
Mfr: TVA1625-3R0256-R TTI: TVA1625-3R0256-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 25F, 18 mohm, AECQ | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16.5 mm (0.65 in) | 28.4 mm | 1000 Hour | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TVA | AEC-Q200 | Bulk | ||||
Mfr: M1030-2R5605-R TTI: M1030-2R5605-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 6F 2.5V EDLC M SERIES CYL | 0In Stock | 6 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 35 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 31.5 mm | M | Bulk | ||||
Mfr: KR-5R5C224H-R TTI: KR-5R5C224H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl | 0In Stock | 220 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | KR | Bulk | |||||
Mfr: B0820-2R5225-R TTI: B0820-2R5225-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 2.2F 2.5V EDLC B SERIES CYL | 0In Stock | 2.2 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 200 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | |||||
Mfr: HB1020-2R5505-R TTI: HB1020-2R5505-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 5F 2.5V EDLC HB SERIES CYL | 0In Stock | 5 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22.3 mm | HB | Bulk | |||||
Mfr: HV1635-2R7356-R TTI: HV1635-2R7356-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 35F 2.7V EDLC HV SERIES CYL | 0In Stock | 35 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 1000 Hour | 24 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 38 mm | HV | Bulk | |||||
Mfr: PHB-5R0V255-R TTI: PHB-5R0V255-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 2.5F 5V EDLC PHB SERIES VERT | 0In Stock | 2.5 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 23 mm | PHB | Bulk | ||||
Mfr: XVM-259R2425-R TTI: XVM-259R2425-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 4.17F 259.2V | 0In Stock | 4.17 F | 259.2 VDC | SMD/SMT | 550 mm | 266 mm | 1500 Hour | 310 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 68.7 mm | XVM | Bulk | |||||
Mfr: HB1635-2R5356-R TTI: HB1635-2R5356-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 35F 2.8V EDLC HB SERIES CYL | 0In Stock | 35 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 1000 Hour | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 38 mm | HB | Bulk | |||||
Mfr: PHB-5R0V305-R TTI: PHB-5R0V305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES VERT | 0In Stock | 3 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 32.5 mm | PHB | Bulk | ||||
Mfr: XLM-62R1137A-T TTI: XLM-62R1137A-T Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 130F 62.1V | 0In Stock | 130 F | 62.1 VDC | Stud Threaded | 99.5 mm (3.917 in) | 634.9 mm | 176.2 mm | 1500 Hour | 6.7 mOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 173.3 mm | XLM | Bulk | ||||
Mfr: PTV-6R0H305-R TTI: PTV-6R0H305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3.0F 6V 20% | 0In Stock | 3 F | 6 VDC | Radial | 5.3 mm (0.209 in) | 23 mm | 21.3 mm | 1000 Hour, 500000 Cycle | 100 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 11 mm | PTV | Bulk | ||||
Mfr: KW-5R5C684H-R TTI: KW-5R5C684H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 0.68F 5.5V 80% | 0In Stock | 680 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 2000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.85 mm | KW | Bulk | |||||
Mfr: XL60-2R9348T-R TTI: XL60-2R9348T-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3400F 2.9V | 0In Stock | 3400 F | 2.7 VDC | Stud Threaded | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | XL60 | Bulk | ||||||
Mfr: HSL0820-3R8256-R TTI: HSL0820-3R8256-R Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 25F, 0.65 ohm, Low T | Not Available Online | 25 F | 3.8 VDC | Through Hole | 8 mm (0.315 in) | 20 mm | 1000 Hour | 70 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | HSL | Bulk | ||||||
Mfr: HS0612-3R8505-R TTI: HS0612-3R8505-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 5.0F 3.8V 20% | 0In Stock | 5 F | 3.8 VDC | Through Hole | 6 mm (0.236 in) | 12 mm | 1000 Hour | 6 Ohms | 20 % | Horizontal | EDLC / Supercaps | HS | Bulk | ||||||||
Mfr: PHV-5R4H255-R TTI: PHV-5R4H255-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 2.5F 5.4V EDLC PHV SERIES HORZ | 0In Stock | 2.5 F | 5.4 VDC | Cable | 5.3 mm (0.209 in) | 23 mm | 21.3 mm | 1000 Hour | 80 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 11 mm | PHV | Bulk |