Eaton Electronics - Supercapacitors

273 Results
273 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: KR-5R5V104-R
TTI: KR-5R5V104-R
Eaton Electronics
Availability:

3,300In Stock

Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell VERT

3,300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 mF
5.5 VDC
Radial
5 mm (0.197 in)
11.5 mm (0.453 in)
1000 Hour
75 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
12.5 mm
KR
Bulk
Datasheet
Mfr: PHV-5R4H474-R
TTI: PHV-5R4H474-R
Eaton Electronics
Availability:

600In Stock

Supercapacitors / Ultracapacitors .47F 5.4V EDLC PHV SERIES HORZ

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 mF
5.4 VDC
Cable
11.8 mm (0.465 in)
14.5 mm
17.3 mm
1000 Hour
400 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
9 mm
PHV
Bulk
Datasheet
Mfr: HV1325-2R7156-R
TTI: HV1325-2R7156-R
Eaton Electronics
Availability:

1,705In Stock

Supercapacitors / Ultracapacitors 15F 2.7V EDLC HV SERIES CYL

1,705In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 F
2.7 VDC
Radial
5 mm (0.197 in)
13 mm (0.512 in)
1000 Hour
30 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
28.4 mm
HV
Bulk
Datasheet
Mfr: KR-5R5H105-R
TTI: KR-5R5H105-R
Eaton Electronics
Availability:

2,200In Stock

200 On Order
Expected 31-Dec-26
Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell HORZ

2,200In Stock

200 On Order
Expected 31-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
20 mm (0.787 in)
19 mm (0.748 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
6.7 mm
KR
Tray
Datasheet
Mfr: PM-5R0H474-R
TTI: PM-5R0H474-R
Eaton Electronics
Availability:

800In Stock

Supercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES HORZ

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 mF
5 VDC
Radial
11.8 mm (0.465 in)
14.5 mm
17.3 mm
1000 Hour
500 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 60 C
9 mm
PM
Bulk
Datasheet
Mfr: KR-5R5C155-R
TTI: KR-5R5C155-R
Eaton Electronics
Availability:

9,179In Stock

Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell Cyl

9,179In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
7.1 mm
KR
Bulk
Datasheet
Mfr: PHVL-3R9V474-R
TTI: PHVL-3R9V474-R
Eaton Electronics
Availability:

300In Stock

Supercapacitors / Ultracapacitors 0.47F 3.9V 30%

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 mF
3.9 VDC
Radial
11.8 mm (0.465 in)
17.3 mm
9 mm
5000 Hour, 500000 Cycle
400 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
14.5 mm
PHVL
Bulk
Datasheet
Mfr: XLHVS1440625C0B00
TTI: XLHVS1440625C0B00
Eaton Electronics
Availability:

12In Stock

Supercapacitors / Ultracapacitors Eaton Supercapacitor,XLHV,144V 62.5F 0.0125OHM,SB

12In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
62.5 F
144 VDC
Through Hole
605 mm
485 mm
1000 Hour
12.5 mOhms
0 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
156 mm
XLHV
Bulk
Datasheet
Mfr: KVR-5R0C105-R
TTI: KVR-5R0C105-R
Eaton Electronics
Availability:

500In Stock

Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Horiz

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5 VDC
Through Hole
20.8 mm (0.819 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
8.1 mm
KVR
Reel
Datasheet
Mfr: KR-5R5V224-R
TTI: KR-5R5V224-R
Eaton Electronics
Availability:

1,500In Stock

Supercapacitors / Ultracapacitors .22F 5.5v EDLC Coin Cell VERT

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 mF
5.5 VDC
Radial
5 mm (0.197 in)
11.5 mm (0.453 in)
1000 Hour
75 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
12.5 mm
KR
Bulk
Datasheet
Mfr: B0510-2R5224-R
TTI: B0510-2R5224-R
Eaton Electronics
Availability:

1,183In Stock

Supercapacitors / Ultracapacitors .22F 2.5V EDLC B SERIES CYL

1,183In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 mF
2.5 VDC
Radial
2 mm (0.079 in)
5 mm (0.197 in)
11 mm
1000 Hour
2 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Bulk
Datasheet
Mfr: PHV-5R4H155-R
TTI: PHV-5R4H155-R
Eaton Electronics
Availability:

115In Stock

Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES HORZ

115In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
5.4 VDC
Cable
11.8 mm (0.465 in)
22 mm
17.3 mm
1000 Hour
160 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
9 mm
PHV
Bulk
Datasheet
Mfr: XLR-51R3187-R
TTI: XLR-51R3187-R
Eaton Electronics
Availability:

3In Stock

Supercapacitors / Ultracapacitors 188F 51.3V EDLC CAP Module

3In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
188 F
51.3 VDC
Screw
421 mm
177 mm
1500 Hour
5 mOhms
0 %, + 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
196 mm
XLR
Bulk
XLM-69R0137A-R Eaton
Datasheet
Mfr: XLM-69R0137A-R
TTI: XLM-69R0137A-R
Eaton Electronics
Availability:

8In Stock

Supercapacitors / Ultracapacitors 130F 69V 20%

8In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
130 F
69 VDC
Stud Threaded
99.5 mm (3.917 in)
634.9 mm
176.2 mm
1500 Hour
6.7 mOhms
0 %, 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
173.3 mm
XLM
Bulk
Datasheet
Mfr: TV0820-3R0335-R
TTI: TV0820-3R0335-R
Eaton Electronics
Availability:

300In Stock

Supercapacitors / Ultracapacitors Eaton TV Supercapacitor, 3V, 3.3F, 75 mohm

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 F
3 VDC
Radial
3.5 mm (0.138 in)
8.5 mm (0.335 in)
21 mm
1000 Hour
75 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: KVW-5R0C684-R
TTI: KVW-5R0C684-R
Eaton Electronics
Availability:

351In Stock

Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,0.68F,30ohm

351In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 mF
5 VDC
Through Hole
20.8 mm (0.819 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
11 mm
KVW
Tray
Datasheet
Mfr: HV1860-2R7107-R
TTI: HV1860-2R7107-R
Eaton Electronics
Availability:

65In Stock

Supercapacitors / Ultracapacitors 100F 2.7V EDLC HV SERIES CYL

65In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
1000 Hour
12 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
60.5 mm
HV
Bulk
Datasheet
Mfr: XV3550-2R7307-R
TTI: XV3550-2R7307-R
Eaton Electronics
Availability:

312In Stock

Supercapacitors / Ultracapacitors 300F 2.7V

312In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
300 F
2.7 VDC
Snap In
35 mm (1.378 in)
53 mm
1500 Hour, 500000 Cycle
6 Ohms
- 5 %, + 10 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6 mm
XV
Bulk
Datasheet
Mfr: PTV-6R0V505-R
TTI: PTV-6R0V505-R
Eaton Electronics
Availability:

186In Stock

Supercapacitors / Ultracapacitors 5.0F 6V 20%

186In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
6 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
1000 Hour, 500000 Cycle
72 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
32.5 mm
PTV
Bulk
Datasheet
Mfr: PHVL-3R9H474-R
TTI: PHVL-3R9H474-R
Eaton Electronics
Availability:

379In Stock

Supercapacitors / Ultracapacitors 0.47F 3.9V 30%

379In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 mF
3.9 VDC
Radial
11.8 mm (0.465 in)
17.3 mm
9 mm
5000 Hour, 500000 Cycle
400 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
14.5 mm
PHVL
Bulk
Datasheet
Mfr: PM-5R0H155-R
TTI: PM-5R0H155-R
Eaton Electronics
Availability:

90In Stock

Supercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES HORZ

90In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
5 VDC
Radial
5.3 mm (0.209 in)
23 mm
21.3 mm
1000 Hour
100 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 60 C
11 mm
PM
Bulk
Datasheet
Mfr: PM-5R0V305-R
TTI: PM-5R0V305-R
Eaton Electronics
Availability:

401In Stock

Supercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES VERT

401In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3 F
5 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
1000 Hour
70 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
32.5 mm
PM
Bulk
Datasheet
Mfr: KR-5R5C224-R
TTI: KR-5R5C224-R
Eaton Electronics
Availability:

1,947In Stock

Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl

1,947In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 mF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
7.5 mm
KR
Bulk
Datasheet
Mfr: PB-5R0H105-R
TTI: PB-5R0H105-R
Eaton Electronics
Availability:

200In Stock

Supercapacitors / Ultracapacitors 1F 5V EDLC P SERIES CYL

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5 VDC
Radial
11.8 mm (0.465 in)
22 mm
17.3 mm
1000 Hour
0.5 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
9 mm
PB
Bulk
Datasheet
Mfr: PM-5R0H105-R
TTI: PM-5R0H105-R
Eaton Electronics
Availability:

385In Stock

Supercapacitors / Ultracapacitors 1F 5V EDLC PM SERIES HORZ

385In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5 VDC
Radial
11.8 mm (0.465 in)
22 mm
17.3 mm
1000 Hour
200 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 60 C
9 mm
PM
Bulk
  • 1
  • 2
  • 3
  • 4