• DC/DC Converters - SMD

Eaton Electronics - DC/DC Converters - SMD

132 Results
132 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: EPM7121V-05R-100DH
TTI: EPM7121V-05R-100DH
Eaton Electronics
Availability:

300In Stock

DC/DC Converters - SMD EPM7 1W 12Vin +/-5Vout +/-100mA 4kV

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
5 V
100 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
Datasheet
Mfr: EPM7241V-05R-200SH
TTI: EPM7241V-05R-200SH
Eaton Electronics
Availability:

849In Stock

DC/DC Converters - SMD EPM7 1W 24Vin 5Vout 200mA 4kV

849In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
200 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
Datasheet
Mfr: EPM12V2-05R5-12R0P
TTI: EPM12V2-05R5-12R0P
Eaton Electronics
Availability:

1,700In Stock

DC/DC Converters - SMD DC/DC CONV, 12A, 5.5 VDC

1,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
12 V
3 V
14.4 V
5.5 V
12 A
12.19 mm (0.48 in)
12.19 mm (0.48 in)
3.1 mm (0.122 in)
Industrial
+ 90 C
- 40 C
EPM12
Datasheet
Mfr: EPM6121V-05R-200SR
TTI: EPM6121V-05R-200SR
Eaton Electronics
Availability:

492In Stock

DC/DC Converters - SMD EPM6 1W 12Vin 5Vout 200mA 1kV

492In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
200 mA
2 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
+ 90 C
- 40 C
EPM61V
Datasheet
Mfr: EPM6121V-05R-200SH
TTI: EPM6121V-05R-200SH
Eaton Electronics
Availability:

930In Stock

DC/DC Converters - SMD EPM6 1W 12Vin 5Vout 200mA 2kV

930In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
200 mA
1 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
+ 90 C
- 40 C
EPM61V
Datasheet
Mfr: EPM7051V-05R-200SH
TTI: EPM7051V-05R-200SH
Eaton Electronics
Availability:

300In Stock

DC/DC Converters - SMD EPM7 1W 5Vin 5Vout 200mA 3kV

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
200 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
Datasheet
Mfr: EPM7241V-05R-100DH
TTI: EPM7241V-05R-100DH
Eaton Electronics
Availability:

900In Stock

DC/DC Converters - SMD EPM7 1W 24Vin +/-5Vout +/-100mA 4kV

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
5 V
100 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
Datasheet
Mfr: EPM6052V-05R-100DR
TTI: EPM6052V-05R-100DR
Eaton Electronics
Availability:

300In Stock

DC/DC Converters - SMD EPM6 1W 5Vin +/-5Vout +/-100mA 3kV

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
5 V
100 mA
3 kV
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm
5.99 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM62V
Datasheet
Mfr: EPM6052V-05R-200SR
TTI: EPM6052V-05R-200SR
Eaton Electronics
Availability:

25In Stock

DC/DC Converters - SMD EPM6 1W 5Vin 5Vout 200mA 3kV

25In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
200 mA
3 kV
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm
5.99 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM62V
Datasheet
Mfr: EPM25361V-05R-3R0S
TTI: EPM25361V-05R-3R0S
Eaton Electronics
Availability:

2In Stock

DC/DC Converters - SMD EPM25 15W 9-36Vin 5Vout 3A 1.6kV

2In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
15 W
24 V
9 V
36 V
5 V
3 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM251V
Datasheet
Mfr: EPM6051V-05R-200SR
TTI: EPM6051V-05R-200SR
Eaton Electronics
Availability:

492In Stock

DC/DC Converters - SMD EPM6 1W 5Vin 5Vout 200mA 1kV

492In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
200 mA
2 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
+ 90 C
- 40 C
EPM61V
Datasheet
Mfr: EPM6122V-05R-100DR
TTI: EPM6122V-05R-100DR
Eaton Electronics
Availability:

300In Stock

DC/DC Converters - SMD EPM6 1W 12Vin +/-5Vout +/-100mA 3kV

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
5 V
100 mA
3 kV
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm
5.99 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM62V
Datasheet
Mfr: EPM6122V-12R-084SR
TTI: EPM6122V-12R-084SR
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 3kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
84 mA
3 kV
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm
5.99 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM62V
Datasheet
Mfr: EPM12V2-05R5-12R0N
TTI: EPM12V2-05R5-12R0N
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD DC/DC CONV, 12A, 5.5 VDC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
12 V
3 V
14.4 V
5.5 V
12 A
12.19 mm (0.48 in)
12.19 mm (0.48 in)
3.1 mm (0.122 in)
Industrial
+ 90 C
- 40 C
EPM12
Datasheet
Mfr: EPM25361V-05R-6R0S
TTI: EPM25361V-05R-6R0S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 9-36Vin 5Vout 6A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
24 V
9 V
36 V
5 V
6 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM251V
Datasheet
Mfr: EPM25751V-05R-6R0S
TTI: EPM25751V-05R-6R0S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 18-75Vin 5Vout 6A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
48 V
18 V
75 V
5 V
6 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM251V
Datasheet
Mfr: EPM25751V-12R-R62D
TTI: EPM25751V-12R-R62D
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 15W 18-75Vin +/-12Vout +/-0.625A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
15 W
48 V
18 V
75 V
12 V
625 mA
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM251V
Datasheet
Mfr: EPM25361V-12R-2R5S
TTI: EPM25361V-12R-2R5S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 9-36Vin 12Vout 2.5A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
24 V
9 V
36 V
12 V
2.5 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM251V
Datasheet
Mfr: EPM25361V-15R-2R0S
TTI: EPM25361V-15R-2R0S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 9-36Vin 15Vout 2A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
24 V
9 V
36 V
15 V
2 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM251V
Datasheet
Mfr: EPM25362V-12R-3R3S
TTI: EPM25362V-12R-3R3S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 40W 9-36Vin 12Vout 3.33A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
40 W
24 V
9 V
36 V
12 V
3.333 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM252V
Datasheet
Mfr: EPM25751V-12R-2R5S
TTI: EPM25751V-12R-2R5S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 18-75Vin 12Vout 2.5A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
48 V
18 V
75 V
12 V
2.5 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM251V
Datasheet
Mfr: EPM25362V-15R-2R6S
TTI: EPM25362V-15R-2R6S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 40W 9-36Vin 15Vout 2.67A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
40 W
24 V
9 V
36 V
15 V
2.666 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM252V
Datasheet
Mfr: EPM25751V-05R-3R0S
TTI: EPM25751V-05R-3R0S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 15W 18-75Vin 5Vout 3A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
15 W
48 V
18 V
75 V
5 V
3 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM251V
Datasheet
Mfr: EPM78V2-12R0-01R0R
TTI: EPM78V2-12R0-01R0R
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD DC/DC CONV,EPM78V2,1000MA, 12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
24 V
15 V
32 V
12 V
1 A
11.61 mm (0.457 in)
10.21 mm (0.402 in)
7.62 mm (0.3 in)
Industrial
+ 90 C
- 40 C
EPM78
Datasheet
Mfr: EPM78V2-03R3-01R0R
TTI: EPM78V2-03R3-01R0R
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD DC/DC CONV,EPM78V2,1000MA,3.3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
24 V
4.7 V
32 V
3.3 V
1 A
11.61 mm (0.457 in)
10.21 mm (0.402 in)
7.62 mm (0.3 in)
Industrial
+ 90 C
- 40 C
EPM78
  • 1
  • 2
  • 3
  • 4