AMLV12 - Eaton Electronics - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AMLV12V18C1000 TTI: AMLV12V18C1000 Eaton Electronics Availability: 2,500In StockVaristors Surface Mount Automotive MLV, AMLV12, 1206 MLV 18 Vdc | 2,500In Stock | AMLV12 | MLVs | PCB Mount | SMD/SMT | 18 V | AEC-Q200 | Reel | |||||||||||||
Mfr: AMLV12V26C800 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV12, 1206 MLV 26 Vdc | 0In Stock | AMLV12 | MLVs | PCB Mount | SMD/SMT | 26 V | Reel | ||||||||||||||
Mfr: AMLV12V48C270 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV12, 1206 MLV 48 Vdc | 0In Stock | AMLV12 | MLVs | PCB Mount | SMD/SMT | 37 VAC | 48 VDC | 68.2 V | 100 V | 100 A | 0.4 J | 270 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV12V56C250 TTI: AMLV12V56C250 Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV12, 1206 MLV 56 Vdc | 0In Stock | AMLV12 | MLVs | PCB Mount | SMD/SMT | 56 V | AEC-Q200 | Reel | |||||||||||||
Mfr: AMLV12V34C550 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV12, 1206 MLV 34 Vdc | 0In Stock | AMLV12 | MLVs | PCB Mount | SMD/SMT | 34 V | Reel |