AMLV04 - Eaton Electronics - Varistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AMLV04V18C012 TTI: AMLV04V18C012 Eaton Electronics Availability: 10,000In StockVaristors Surface Mount Automotive MLV, AMLV04, 0402 MLV 18 Vdc | 10,000In Stock | AMLV04 | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 28 V | 55 V | 2 A | 0.03 J | 12 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: AMLV04V05C090 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV04, 0402 MLV 5.5 Vdc | 0In Stock | AMLV04 | MLVs | PCB Mount | SMD/SMT | 5.5 V | Reel | ||||||||||||||
Mfr: AMLV04V05C033 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV04, 0402 MLV 5.5 Vdc | 0In Stock | AMLV04 | MLVs | PCB Mount | SMD/SMT | 5.5 V | Reel | ||||||||||||||
Mfr: AMLV04V18C040 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV04, 0402 MLV 18 Vdc | 0In Stock | AMLV04 | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 0.05 J | 40 pF | - 55 C | + 125 C | Reel |