Eaton Electronics - Varistors
925 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLVA04V05C270-R TTI: MLVA04V05C270-R Eaton Electronics Availability: 0In StockVaristors MLV 0402 5V 270pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.5 VDC | 18 V | 28 V | 20 A | 0.05 J | 270 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVA06V26C100-R TTI: MLVA06V26C100-R Eaton Electronics Availability: 0In StockVaristors MLV 0603 26V 100pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 33 V | 54 V | 30 A | 0.1 J | 150 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVC04V014C120 TTI: MLVC04V014C120 Eaton Electronics Availability: 0In StockVaristors 14 VDC 120PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 20 A | 50 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVGT14V060K TTI: MOVGT14V060K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 60 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V115K TTI: MOVGT14V115K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 115 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V210K TTI: MOVGT07V210K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 210 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V560K TTI: MOVGT07V560K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 560 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V075K TTI: MOVGT10V075K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 75 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOV14V510Y-AP TTI: MOV14V510Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 510 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 50 A | 157 J | 240 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V300Y-AP TTI: MOVHE07V300Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 300 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 10 A | 42 J | 105 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V320Y-AP TTI: MOVHE07V320Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 320 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 9 mm | 10 A | 45 J | 100 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V230Y-AP TTI: MOV10V230Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 230 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 12.5 mm | 25 A | 47 J | 280 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V460Y-AP TTI: MOVHE10V460Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 460 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 25 A | 100 J | 130 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V130Y-AP TTI: MOVHE14V130Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 130 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 50 A | 70 J | 1 nF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V150Y-AP TTI: MOVHE14V150Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 150 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 50 A | 84 J | 830 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V175Y-AP TTI: MOVHE14V175Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 175 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 50 A | 99 J | 740 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V210Y-AP TTI: MOVHE14V210Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 210 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 16.5 mm | 50 A | 115 J | 610 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V350Y-AP TTI: MOVHE14V350Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 350 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 16.5 mm | 50 A | 185 J | 360 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V510Y-AP TTI: MOVHE14V510Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 510 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 50 A | 235 J | 240 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MLVC32V200C250 TTI: MLVC32V200C250 Eaton Electronics Availability: 0In StockVaristors 200 VDC 250PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 150 VAC | 200 VDC | 240 V | 427 V | 400 A | 4.9 J | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC04V018C090 TTI: MLVC04V018C090 Eaton Electronics Availability: 0In StockVaristors 18 VDC 090PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 20 A | 50 mJ | 90 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V038C110 TTI: MLVC08V038C110 Eaton Electronics Availability: 0In StockVaristors 38 VDC 110PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 35 A | 100 mJ | 110 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOV07V150Y-AP TTI: MOV07V150Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 150 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 10 A | 15 J | 210 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V175Y-AP TTI: MOV10V175Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 175 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 12.5 mm | 25 A | 37 J | 370 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V320Y-AP TTI: MOV10V320Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 320 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 12.5 mm | 25 A | 69 J | 200 pF | - 40 C | + 125 C | Ammo Pack |