Eaton Electronics - Varistors
925 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVGT14V560K TTI: MOVGT14V560K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 560 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V055K TTI: MOVGT20V055K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 55 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V075K TTI: MOVGT20V075K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 75 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOV14V420Y-AP TTI: MOV14V420Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 420 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 50 A | 130 J | 290 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV14V460Y-AP TTI: MOV14V460Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 460 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 50 A | 143 J | 270 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV14V625Y-AP TTI: MOV14V625Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 625 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 16.5 mm | 50 A | 190 J | 200 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V175Y-AP TTI: MOVHE07V175Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 175 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 10 A | 24 J | 185 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V130Y-AP TTI: MOV07V130Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 130 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 9 mm | 10 A | 13 J | 250 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V175Y-AP TTI: MOV07V175Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 175 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 10 A | 18 J | 185 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V385Y-AP TTI: MOV07V385Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 385 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 10 A | 38 J | 80 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V510Y-AP TTI: MOV07V510Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 510 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 9 mm | 10 A | 52 J | 60 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV14V300Y-AP TTI: MOV14V300Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 300 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 50 A | 118 J | 430 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V140Y-AP TTI: MOVHE10V140Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 140 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 12.5 mm | 25 A | 39 J | 450 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V190Y-AP TTI: MOVHE10V190Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 190 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 12.5 mm | 25 A | 54 J | 330 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V210Y-AP TTI: MOVHE10V210Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 210 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 12.5 mm | 25 A | 58 J | 300 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V300Y-AP TTI: MOVHE10V300Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 300 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 25 A | 85 J | 210 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V140Y-AP TTI: MOVHE14V140Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 140 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 50 A | 78 J | 900 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V230Y-AP TTI: MOVHE14V230Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 230 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 50 A | 130 J | 560 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V420Y-AP TTI: MOVHE14V420Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 420 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 50 A | 200 J | 290 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV14V275Y-AP TTI: MOV14V275Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 275 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 50 A | 115 J | 460 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MLVC18V038C1050 TTI: MLVC18V038C1050 Eaton Electronics Availability: 0In StockVaristors 38 VDC 1050PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 500 A | 2.5 J | 1.05 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC06V012C210 TTI: MLVC06V012C210 Eaton Electronics Availability: 0In StockVaristors 12 VDC 210PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 30 A | 100 mJ | 210 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVGT14V220K TTI: MOVGT14V220K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 220 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V100K TTI: MOVGT07V100K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 100 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V260K TTI: MOVGT07V260K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 260 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk |