Eaton Electronics - Varistors
925 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVS4032V485 TTI: MOVS4032V485 Eaton Electronics Availability: 2,700In StockVaristors 485 VAC 1290 V CLAMP 1200 PE | 2,700In Stock | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 485 VAC | 670 VDC | 858 V | 1.29 kV | 1.2 kA | - 40 C | + 85 C | Reel | |||||||
Mfr: MOVS2825V230 TTI: MOVS2825V230 Eaton Electronics Availability: 2,200In StockVaristors 230 VAC 620 V CLAMP 400 PEAK | 2,200In Stock | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 230 VAC | 560 VDC | 360 V | 595 V | 400 A | Reel | |||||||||
Mfr: MOVS4032V130 TTI: MOVS4032V130 Eaton Electronics Availability: 3,300In StockVaristors 130 VAC 355 V CLAMP 1200 PEA | 3,300In Stock | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 130 VAC | 670 VDC | 1.2 kA | Reel | |||||||||||
Mfr: MOVS4032V120 TTI: MOVS4032V120 Eaton Electronics Availability: 3,300In StockVaristors 120 VAC 320 V CLAMP 1200 PEA | 3,300In Stock | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 120 VAC | 670 VDC | 1.2 kA | Reel | |||||||||||
Mfr: MOVS4032V275 TTI: MOVS4032V275 Eaton Electronics Availability: 2,700In StockVaristors 275 VAC 745 V CLAMP 1200 PEA | 2,700In Stock | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 275 VAC | 670 VDC | 473 V | 710 V | 1.2 kA | - 40 C | + 85 C | Reel | |||||||
Mfr: MOVGT14V310K TTI: MOVGT14V310K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 310 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVHE14V130Y TTI: MOVHE14V130Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 130 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 50 A | 70 J | 1 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V275Y TTI: MOVHE20V275Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 275 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 22.5 mm | 100 A | 305 J | 930 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V300Y TTI: MOVHE20V300Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 300 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 22.5 mm | 100 A | 350 J | 850 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V350Y TTI: MOV14V350Y Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 350 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 16.5 mm | 50 A | 125 J | 360 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V550Y TTI: MOV14V550Y Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 550 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 50 A | 175 J | 220 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVTP20V300N TTI: MOVTP20V300N Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 300 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 300 VAC | 385 VDC | 517 V | 775 V | 23.5 mm | 10 kA | 350 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVHE20V385Y TTI: MOVHE20V385Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 385 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 22.5 mm | 100 A | 390 J | 650 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MLVC06V030C100 TTI: MLVC06V030C100 Eaton Electronics Availability: 0In StockVaristors 30 VDC 100PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 30 A | 100 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVGT14V460K TTI: MOVGT14V460K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 460 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVHE20V175Y TTI: MOVHE20V175Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 175 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 22.5 mm | 100 A | 190 J | 1.5 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V420Y-AP TTI: MOV14V420Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 420 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 50 A | 130 J | 290 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV14V460Y-AP TTI: MOV14V460Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 460 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 50 A | 143 J | 270 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV14V625Y-AP TTI: MOV14V625Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 625 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 16.5 mm | 50 A | 190 J | 200 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V175Y-AP TTI: MOVHE07V175Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 175 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 10 A | 24 J | 185 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V130Y-AP TTI: MOV07V130Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 130 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 9 mm | 10 A | 13 J | 250 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V175Y-AP TTI: MOV07V175Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 175 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 10 A | 18 J | 185 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V385Y-AP TTI: MOV07V385Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 385 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 10 A | 38 J | 80 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V510Y-AP TTI: MOV07V510Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 510 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 9 mm | 10 A | 52 J | 60 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV14V300Y-AP TTI: MOV14V300Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 300 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 50 A | 118 J | 430 pF | - 40 C | + 125 C | Ammo Pack |