Eaton Electronics - Varistors
925 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV14V300Y TTI: MOV14V300Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 300 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 50 A | 118 J | 430 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V150Y TTI: MOVHE14V150Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 150 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 50 A | 84 J | 830 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V210Y TTI: MOVHE14V210Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 210 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 16.5 mm | 50 A | 115 J | 610 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V210Y TTI: MOVHE20V210Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 210 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 22.5 mm | 100 A | 228 J | 1.2 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V230Y TTI: MOVHE20V230Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 230 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 22.5 mm | 100 A | 255 J | 1.1 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V150Y TTI: MOVHE07V150Y Eaton Electronics Availability: 2,000In StockVaristors MOVHE, 07 mm size, 150 VAC | 2,000In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 10 A | 21 J | 210 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V140Y TTI: MOV14V140Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 140 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 50 A | 60 J | 900 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V385Y TTI: MOV14V385Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 385 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 50 A | 128 J | 320 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V130Y TTI: MOVHE07V130Y Eaton Electronics Availability: 2,000In StockVaristors MOVHE, 07 mm size, 130 VAC | 2,000In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 9 mm | 10 A | 17 J | 250 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V140Y TTI: MOVHE14V140Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 140 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 50 A | 78 J | 900 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V300Y TTI: MOVHE14V300Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 300 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 50 A | 175 J | 430 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V350Y TTI: MOVHE14V350Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 350 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 16.5 mm | 50 A | 185 J | 360 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V150Y TTI: MOVHE20V150Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 150 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 22.5 mm | 100 A | 168 J | 1.65 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V510Y TTI: MOVHE14V510Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 510 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 50 A | 235 J | 240 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V550Y TTI: MOVHE14V550Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 550 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 50 A | 255 J | 220 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V130Y TTI: MOVHE20V130Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 130 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 22.5 mm | 100 A | 140 J | 2 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V350Y TTI: MOVHE20V350Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 350 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 22.5 mm | 100 A | 380 J | 710 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: AMLV06V18C012 TTI: AMLV06V18C012 Eaton Electronics Availability: 4,000In StockVaristors Surface Mount Automotive MLV, AMLV06, 0603 MLV 18 Vdc | 4,000In Stock | AMLV06 | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 30 V | 55 V | 2 A | 0.03 J | 12 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: MOV14V130Y TTI: MOV14V130Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 130 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 50 A | 57 J | 1 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V230Y TTI: MOV14V230Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 230 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 50 A | 93 J | 560 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVGT07V230K TTI: MOVGT07V230K Eaton Electronics Availability: 100In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 230 V MCOV | 100In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V270K TTI: MOVGT20V270K Eaton Electronics Availability: 150In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 270 V MCOV | 150In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V200K TTI: MOVGT07V200K Eaton Electronics Availability: 100In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 200 V MCOV | 100In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: AMLV04V18C012 TTI: AMLV04V18C012 Eaton Electronics Availability: 10,000In StockVaristors Surface Mount Automotive MLV, AMLV04, 0402 MLV 18 Vdc | 10,000In Stock | AMLV04 | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 28 V | 55 V | 2 A | 0.03 J | 12 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: MOVS4032V120 TTI: MOVS4032V120 Eaton Electronics Availability: 3,300In StockVaristors 120 VAC 320 V CLAMP 1200 PEA | 3,300In Stock | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 120 VAC | 670 VDC | 1.2 kA | Reel |